TRACO POWER TEC 3 DC/DC Converter, 5V dc/ 600 mA, 13.2V dc Input, 4.5V Input 3 W, PCB, 90 °C Max Temp -40 °C Min Temp

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加2件可節省TWD196.00

查看批量定價選項

小計(1 管,共 10 件)*

TWD4,435.00

(不含稅)

TWD4,656.75

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 1 件從 2026年11月23日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

管
每管
每單位*
節省
1 - 1TWD4,435.00TWD443.50-
2 - 3TWD4,337.00TWD433.70TWD196.00
4 +TWD4,245.00TWD424.50TWD760.00

* 參考價格

RS庫存編號:
174-2152
製造零件編號:
TEC 3-0911
製造商:
TRACO POWER
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

13.2V dc

Minimum Input Voltage

4.5V

Output Current 1

600mA

Mount Type

PCB

Input Ratio

2:1

Number of Outputs

1

MTBF

6620000h

Isolation Voltage

1.6kV dc

Maximum Output Power

3W

Package Type

SIP

Length

21.8mm

Depth

11.2mm

Width

9.1mm

Series

TEC 3

Standards/Approvals

RoHS

Efficiency

78%

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
TEC 3 is a new series with the design purpose to improve the prevalent 3 Watt SIP-8 DC/DC converters in terms of cost, efficiency and performance. The latest technology and components effectuate a high efficiency for a low thermal loss. This enables an operating temperature range from -40°C up to +90°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The low input range input is extended from 4.5 to 13.2 VDC while models are also available with the standard 2:1 input ranges of 9-18, 18-36 and 36-75 VDC (see TEC 3WI series for 4:1 input ranges). The functional I/O-isolation system has a test voltage (60 s) of 1600 VDC.

Compact SIP-8 package

I/O-isolation voltage 1’600 VDC

Fully regulated outputs

Operating temperature range –40°C to +90°C

Continuous short circuit protection

Remote On/Off

3-year product warranty

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。