TRACOPOWER TEC 3 DC/DC Converter, 9V dc/ 333 mA, 36V dc Input, 18V Input 3 W, PCB, 90 °C Max Temp -40 °C Min Temp SIP

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣

小計(1 件)*

TWD410.00

(不含稅)

TWD430.50

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 18 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 2TWD410.00
3 - 4TWD401.00
5 +TWD393.00

* 參考價格

RS庫存編號:
174-2272
Distrelec 貨號:
301-35-245
製造零件編號:
TEC 3-2419
製造商:
TRACOPOWER
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TRACOPOWER

Output Voltage 1

9V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

333mA

Mount Type

PCB

Input Ratio

2:1

MTBF

6620000h

Number of Outputs

1

Isolation Voltage

1.6kV dc

Package Type

SIP

Maximum Output Power

3W

Standards/Approvals

RoHS

Series

TEC 3

Width

9.1mm

Depth

11.2mm

Length

21.8mm

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-40°C

Efficiency

83%

TEC 3 is a new series with the design purpose to improve the prevalent 3 Watt SIP-8 DC/DC converters in terms of cost, efficiency and performance. The latest technology and components effectuate a high efficiency for a low thermal loss. This enables an operating temperature range from -40°C up to +90°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The low input range input is extended from 4.5 to 13.2 VDC while models are also available with the standard 2:1 input ranges of 9-18, 18-36 and 36-75 VDC (see TEC 3WI series for 4:1 input ranges). The functional I/O-isolation system has a test voltage (60 s) of 1600 VDC.

Compact SIP-8 package

I/O-isolation voltage 1’600 VDC

Fully regulated outputs

Operating temperature range –40°C to +90°C

Continuous short circuit protection

Remote On/Off

3-year product warranty

相關連結