TRACO POWER TEC 3WI DC/DC Converter, 9V dc/ 333 mA, 75V dc Input, 18V Input 3 W, PCB, 90 °C Max Temp -40 °C Min Temp

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加3件可節省TWD39.00

查看批量定價選項

小計(1 件)*

TWD523.00

(不含稅)

TWD549.15

(含稅)

Add to Basket
選擇或輸入數量
最後的 RS 庫存
  • 最終 5 個,準備發貨

單位
每單位
節省
1 - 2TWD523.00-
3 - 4TWD510.00TWD39.00
5 +TWD501.00TWD110.00

* 參考價格

包裝方式:
RS庫存編號:
174-2356
Distrelec 貨號:
301-35-264
製造零件編號:
TEC 3-4819WI
製造商:
TRACO POWER
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TRACO POWER

Output Voltage 1

9V dc

Product Type

DC/DC Converter

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

333mA

Mount Type

PCB

Input Ratio

4:1

MTBF

5124000h

Number of Outputs

1

Isolation Voltage

1.6kV dc

Maximum Output Power

3W

Package Type

SIP-8

Length

21.8mm

Series

TEC 3WI

Width

9.1mm

Standards/Approvals

RoHS

Depth

11.2mm

Efficiency

81%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

COO (Country of Origin):
TW
TEC 3WI is a new series with the design purpose to improve the prevalent 3 Watt SIP-8 DC/DC converters in terms of cost, efficiency and performance. The latest technology and components effectuate a high efficiency for a low thermal loss. This enables an operating temperature range from -40°C up to +90°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The models are available with ultra-wide input ranges of 4.5-18, 9-36 and 18-75 VDC. The functional I/O-isolation system has a test voltage (60 s) of 1600 VDC.

Compact SIP-8 package

I/O-isolation voltage 1’600 VDC

Ultra-wide 4:1 input voltage range

Fully regulated outputs

Operating temperature range –40°C to + 90°C

Continuous short circuit protection

Remote On/Off

3-year product warranty

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。