MPS Converter, 800 mV, 10V/ 3 A, 1.2 MHz, 6-Pin SOT-563

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加50件可節省5%

查看批量定價選項

小計(1 組,共 5 件)*

TWD220.00

(不含稅)

TWD231.00

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 465 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每膠帶*
節省
5 - 45TWD44.00TWD220.00-
50 - 95TWD41.80TWD209.005%
100 +TWD38.40TWD192.0012%

* 參考價格

RS庫存編號:
337-072
製造零件編號:
MP1477HGTF-P
製造商:
MPS
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MPS

Product Type

Converter

Output Voltage 1

800mV, 10mV

Number of Outputs

1

Number of Pins

6

Output Current 1

3A

Package Type

SOT-563

Standards/Approvals

No

Maximum Switching Frequency

1.2MHz

COO (Country of Origin):
CN
The MPS International Ltd Step Down Converter is a fully integrated, high frequency, synchronous, rectified, step down, switch mode converter with internal power MOSFETs. Its offers a very Compact solution that achieves 3A of continuous output current, with excellent load and line regulation over a wide input range. Its uses synchronous mode operation for higher efficiency over the output current load range. Constant on time (COT) control operation provides very fast transient response, easy loop design, and very tight output regulation.

1.2MHz switching frequency

Internal soft start

Over current protection and hiccup mode

Thermal shutdown

Output adjustable from 0.8V

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。