MPS Converter, 800 mV, 10V/ 2 A, 6-Pin SOT-563
- RS庫存編號:
- 337-066
- 製造零件編號:
- MP1476GTF-P
- 製造商:
- MPS
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加50件可節省5%
查看批量定價選項小計(1 組,共 5 件)*
TWD197.00
(不含稅)
TWD206.85
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 480 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每膠帶* | 節省 |
|---|---|---|---|
| 5 - 45 | TWD39.40 | TWD197.00 | - |
| 50 - 95 | TWD37.40 | TWD187.00 | 5% |
| 100 + | TWD34.60 | TWD173.00 | 12% |
* 參考價格
- RS庫存編號:
- 337-066
- 製造零件編號:
- MP1476GTF-P
- 製造商:
- MPS
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MPS | |
| Output Voltage 1 | 800mV, 10mV | |
| Product Type | Converter | |
| Number of Outputs | 1 | |
| Output Current 1 | 2A | |
| Number of Pins | 6 | |
| Package Type | SOT-563 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 MPS | ||
Output Voltage 1 800mV, 10mV | ||
Product Type Converter | ||
Number of Outputs 1 | ||
Output Current 1 2A | ||
Number of Pins 6 | ||
Package Type SOT-563 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Step Down Converter is a fully integrated, high frequency, synchronous, rectified, step down, switch mode converter with internal power MOSFETs. Its offers a very Compact solution that achieves 2A of continuous output current with excellent load and line regulation over a wide input range.
Constant on time (COT) control operation provides very fast transient response, easy loop design, and very tight output regulation. Full protection features include short circuit protection (SCP), over current protection (OCP), under voltage protection (UVP), and thermal shutdown.
800kHz switching frequency
Internal soft start
Over current protection and hiccup
Thermal shutdown
Output adjustable from 0.8V