MEAN WELL RSDH DC/DC Converter, 24V dc/ 12.5 A, 1500V dc Input, 250V Input, Chassis, 300 W, 80 °C Max Temp -40 °C Min
- RS庫存編號:
- 145-268
- Distrelec 貨號:
- 303-86-464
- 製造零件編號:
- RSDH-300-24
- 製造商:
- MEAN WELL
小計(1 件)*
TWD3,399.00
(不含稅)
TWD3,568.95
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 8 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD3,399.00 |
* 參考價格
- RS庫存編號:
- 145-268
- Distrelec 貨號:
- 303-86-464
- 製造零件編號:
- RSDH-300-24
- 製造商:
- MEAN WELL
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MEAN WELL | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 250V | |
| Maximum Input Voltage | 1500V dc | |
| Output Current 1 | 12.5A | |
| Mount Type | Chassis | |
| Isolation Voltage | 4kV ac | |
| Maximum Output Power | 300W | |
| Length | 237mm | |
| Series | RSDH | |
| Standards/Approvals | BS EN/EN62109-1, IEC62109-1, EAC TP TC 004 | |
| Depth | 237mm | |
| Weight | 1.1kg | |
| Width | 100mm | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| 選取全部 | ||
|---|---|---|
品牌 MEAN WELL | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 250V | ||
Maximum Input Voltage 1500V dc | ||
Output Current 1 12.5A | ||
Mount Type Chassis | ||
Isolation Voltage 4kV ac | ||
Maximum Output Power 300W | ||
Length 237mm | ||
Series RSDH | ||
Standards/Approvals BS EN/EN62109-1, IEC62109-1, EAC TP TC 004 | ||
Depth 237mm | ||
Weight 1.1kg | ||
Width 100mm | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
豁免
- COO (Country of Origin):
- CN
The MEANWELL DC-DC converter features a fan less converter with adjustable output voltage. With its compact design and high efficiency, this converter is suitable for various applications in the renewable energy sector. It provides reliable and stable power conversion, ensuring optimal performance for your power supply needs.
Short circuit, overload, overvoltage protection
3 years warranty
Half encapsulated
相關連結
- MEAN WELL RSDH DC/DC Converter 1500V dc Input Chassis 80 °C Max Temp -40 °C Min
- MEAN WELL RSDH DC/DC Converter 1500V dc Input Chassis 80 °C Max Temp -40 °C Min
- MEAN WELL RSDH DC/DC Converter 1500V dc Input Chassis 80 °C Max Temp -40 °C Min
- MEAN WELL RSDH DC/DC Converter 1500V dc Input Chassis 80 °C Max Temp -40 °C Min Temp
- MEAN WELL RSD 300 DC/DC Converter 62.4V dc Input Surface, 85 °C Max Temp -40 °C Min
- MEAN WELL DDRH-240 DC/DC Converter 1500V dc Input DIN Rail 200.4 W, 80 °C Max Temp -40 °C
- MEAN WELL DDRH DC/DC Converter 1500V dc Input DIN Rail 120 W, 80 °C Max Temp -40 °C Min
- MEAN WELL DDRH DC/DC Converter 1500V dc Input DIN Rail 120 W, 80 °C Max Temp -40 °C Min