MEAN WELL DDRH-240 DC/DC Converter, 12V dc/ 16.7 A, 1500V dc Input, 250V Input, DIN Rail 200.4 W, 80 °C Max Temp -40 °C

小計(1 件)*

TWD3,031.00

(不含稅)

TWD3,182.55

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
  • 加上 8 件從 2027年2月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD3,031.00

* 參考價格

RS庫存編號:
145-157
Distrelec 貨號:
303-86-355
製造零件編號:
DDRH-240-12
製造商:
MEAN WELL
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MEAN WELL

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

1500V dc

Minimum Input Voltage

250V

Output Current 1

16.7A

Output Voltage 2

42V

Mount Type

DIN Rail

Ripple and Noise

240mV

Isolation Voltage

4kV ac

Maximum Output Power

200.4W

Standards/Approvals

EAC TP TC 004, BS EN/EN62109-1, IEC62109-1

Series

DDRH-240

Depth

78mm

Length

175mm

Width

85.5mm

Weight

960g

Maximum Operating Temperature

80°C

Efficiency

88%

Minimum Operating Temperature

-40°C

豁免

COO (Country of Origin):
CN
The MEANWELL DC-DC converter comes with an ultra wide output voltage range. This fan less converter is designed for industrial control systems and solar power applications. With its compact size and adjustable output voltage, it offers flexibility and rel

Short circuit, overload, overvoltage protection

Compliant with safety standards

3 years warranty

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。