Belimo Modulating Actuator Linkage Kit, 10 Nm

小計(1 件)*

TWD906.00

(不含稅)

TWD951.30

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月22日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD906.00

* 參考價格

RS庫存編號:
504-1668
製造零件編號:
MS-NRS
製造商:
Belimo
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Belimo

Product Type

Actuator Linkage Kit

Switch Included

Yes

For Use With

Slipper Valves Up To DN80

Power Consumption

3.5W

Control Type

Modulating

Motor Torque

10Nm

Noise Level

35dBA

IP Rating

IP40

Angle of Rotation

90°

Minimum Operating Temperature

0°C

Running Time

280s

Maximum Operating Temperature

50°C

Standards/Approvals

EN 60730-1, CE According to 89/336/EEC, CE According to 73/23/EEC

Series

NR

豁免

COO (Country of Origin):
CH

Valve Motor


"'Maintenance free slipper valve actuators designed for 60000 operations. Compatible with all leading makes of HVAC controls, also available are linkage kits to Satchwell MB or ESBE valves."

Stall torque technology, eliminating the need for end switches

Low power consumption

Visible position indication dial

Push button manual override

Direction of rotation changeover switch

Rotation: 90°

Run Time: 140s

1m pre-wired cable

Use with linkage kits, MS-NRS for Satchwell MB valves. Use MS-NRE for majority of ESBE, Termomix or Pommerening valves

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。