Belimo Open/Close Actuator Linkage Kit, 10 Nm
- RS庫存編號:
- 504-1652
- 製造零件編號:
- MS-NRE
- 製造商:
- Belimo
小計(1 件)*
TWD471.00
(不含稅)
TWD494.55
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 17 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD471.00 |
* 參考價格
- RS庫存編號:
- 504-1652
- 製造零件編號:
- MS-NRE
- 製造商:
- Belimo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Belimo | |
| Product Type | Actuator Linkage Kit | |
| Power Consumption | 1.5W | |
| For Use With | Termomix Slipper Valve, Pommerening Slipper Valve, ESBE Slipper Valve | |
| Control Type | Open/Close | |
| Motor Torque | 10Nm | |
| Noise Level | 35dBA | |
| IP Rating | IP40 | |
| Running Time | 140s | |
| Angle of Rotation | 90° | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE | |
| Series | NR | |
| 選取全部 | ||
|---|---|---|
品牌 Belimo | ||
Product Type Actuator Linkage Kit | ||
Power Consumption 1.5W | ||
For Use With Termomix Slipper Valve, Pommerening Slipper Valve, ESBE Slipper Valve | ||
Control Type Open/Close | ||
Motor Torque 10Nm | ||
Noise Level 35dBA | ||
IP Rating IP40 | ||
Running Time 140s | ||
Angle of Rotation 90° | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE | ||
Series NR | ||
豁免
- COO (Country of Origin):
- CH
Valve Motor
"'Maintenance free slipper valve actuators designed for 60000 operations. Compatible with all leading makes of HVAC controls, also available are linkage kits to Satchwell MB or ESBE valves."
Stall torque technology, eliminating the need for end switches
Low power consumption
Visible position indication dial
Push button manual override
Direction of rotation changeover switch
Rotation: 90°
Run Time: 140s
1m pre-wired cable
Use with linkage kits, MS-NRS for Satchwell MB valves. Use MS-NRE for majority of ESBE, Termomix or Pommerening valves
相關連結
- Belimo Modulating Actuator Linkage Kit, 10 Nm
- Schneider Electric Open/Close Actuator Linkage Kit
- Belimo 264V Open/Close Damper Actuator, 20 Nm
- Belimo 240V ac Open/Close Damper Actuator, 20 Nm
- Belimo 240V ac Open/Close Damper Actuator, 5 Nm
- Belimo 240V ac Open/Close Damper Actuator, 10 Nm
- Belimo 230V ac Open/Close Damper Actuator, 40 Nm
- Belimo 24V ac Open/Close Damper Actuator, 10 Nm