Schneider Electric 24V, 240 V On-Off Switch Damper Actuator, 2 Nm

小計(1 件)*

TWD20,230.00

(不含稅)

TWD21,241.50

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD20,230.00

* 參考價格

RS庫存編號:
446-253
製造零件編號:
MD20SR-TS
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Product Type

Damper Actuator

Maximum Damper Area

4m²

Switch Included

Yes

For Use With

Ventilation System

Power Consumption

6.5W

Control Type

On-Off Switch

Supply Voltage

24V, 240V

Motor Torque

2Nm

IP Rating

IP54

Minimum Operating Temperature

30°C

Running Time

75s

Angle of Rotation

95°

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Series

MD20SR

COO (Country of Origin):
CH
The Schneider Electric 24V/230V 20Nm motor operates with a TOR (On/Off) signal and is equipped with both a return spring and an end-of-travel switch, ensuring precise register control and automatic reset for reliable system performance.

Product Purpose is Shock Absorbers

Rotating Control

Control Type is Automatic Reset

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。