Schneider Electric 24V On-Off Switch Damper Actuator, 20 Nm
- RS庫存編號:
- 654-929
- 製造零件編號:
- 8751025000
- 製造商:
- Schneider Electric
小計(1 件)*
TWD14,265.00
(不含稅)
TWD14,978.25
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月29日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD14,265.00 |
* 參考價格
- RS庫存編號:
- 654-929
- 製造零件編號:
- 8751025000
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Damper Actuator | |
| Power Consumption | 2W | |
| Control Type | On-Off Switch | |
| Supply Voltage | 24V | |
| Motor Torque | 20Nm | |
| IP Rating | IP54 | |
| Angle of Rotation | 95° | |
| Minimum Operating Temperature | -30°C | |
| Running Time | 50s | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, CE | |
| Series | MD | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Damper Actuator | ||
Power Consumption 2W | ||
Control Type On-Off Switch | ||
Supply Voltage 24V | ||
Motor Torque 20Nm | ||
IP Rating IP54 | ||
Angle of Rotation 95° | ||
Minimum Operating Temperature -30°C | ||
Running Time 50s | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, CE | ||
Series MD | ||
- COO (Country of Origin):
- SE
The Schneider Electric Actuator is designed to enhance automation in damper control applications. This electric actuator operates at a rated supply voltage of 24 V AC, providing reliable performance with its 2-position (on/off) control signal. Perfect for rotary control, it features an automatic reset mechanism and non-spring return capabilities, ensuring robust operation even under variable conditions. With a rated power consumption of 2 W, this actuator boasts a compact design, making it suitable for various settings while maintaining high efficiency. It offers precise stroke running times of 150 seconds and includes an adjustable end stop for customised rotational range adjustment, making it ideal for tailored installations in both residential and commercial environments.
Electric actuator suitable for rotary damper control
Automatic reset functionality for seamless operation
Rated supply voltage of 24 V AC ensures optimal performance
Power consumption is only 2 W, promoting energy efficiency
Stroke running time of 150 seconds for reliable actuation
Adjustable rotational range up to 95° for tailored applications
Visual position indicator enhances visibility during operation
Class III electrical insulation increases safety.
相關連結
- Schneider Electric 24V On-Off Switch Damper Actuator, 10 Nm
- Schneider Electric 24V On-Off Switch Damper Actuator, 1 Nm
- Schneider Electric 24V On-Off Switch Damper Actuator, 2 Nm
- Schneider Electric 24V 2 Nm
- Schneider Electric 24V 1 Nm
- Schneider Electric 110V 1 Nm
- Schneider Electric 24V Automatic Reset Damper Actuator, 10 Nm
- Schneider Electric 24V ac/dc Modulating Damper Actuator, 20 Nm