Schneider Electric 24V On-Off Switch Damper Actuator, 1 Nm
- RS庫存編號:
- 446-040
- 製造零件編號:
- MD10SR-24TS
- 製造商:
- Schneider Electric
小計(1 件)*
TWD17,657.00
(不含稅)
TWD18,539.85
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD17,657.00 |
* 參考價格
- RS庫存編號:
- 446-040
- 製造零件編號:
- MD10SR-24TS
- 製造商:
- Schneider Electric
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Damper Actuator | |
| Maximum Damper Area | 2m² | |
| Switch Included | Yes | |
| For Use With | Ventilation System | |
| Power Consumption | 6W | |
| Control Type | On-Off Switch | |
| Supply Voltage | 24V | |
| Motor Torque | 1Nm | |
| IP Rating | IP54 | |
| Angle of Rotation | 95° | |
| Running Time | 75s | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Series | MD10SR | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Damper Actuator | ||
Maximum Damper Area 2m² | ||
Switch Included Yes | ||
For Use With Ventilation System | ||
Power Consumption 6W | ||
Control Type On-Off Switch | ||
Supply Voltage 24V | ||
Motor Torque 1Nm | ||
IP Rating IP54 | ||
Angle of Rotation 95° | ||
Running Time 75s | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Series MD10SR | ||
- COO (Country of Origin):
- CH
The Schneider Electric 24V 10Nm motor is designed for register control, operating with a TOR (On/Off) signal and equipped with a return spring for automatic reset, along with an end-of-travel switch to ensure precise positioning and reliable functionality.
Product Purpose is Shock Absorbers
Rotating Control
Control Type is Automatic Reset
相關連結
- Schneider Electric 24V On-Off Switch Damper Actuator, 2 Nm
- Schneider Electric 24V On-Off Switch Damper Actuator, 1 Nm
- Schneider Electric 24V 1 Nm
- Schneider Electric 110V 1 Nm
- Schneider Electric 24V On-Off Switch Damper Actuator, 20 Nm
- Schneider Electric 24V On-Off Switch Damper Actuator, 10 Nm
- Schneider Electric 24V 2 Nm
- Schneider Electric 24V Automatic Reset Damper Actuator, 10 Nm