HARTING D Sub 9 Way Angled 2.76 mm Pitch PCB Connector, with Flange Female

N

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 卷,共 160 件)*

TWD28,259.00

(不含稅)

TWD29,671.95

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年1月11日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷
每卷
每單位*
1 +TWD28,259.00TWD176.619

* 參考價格

RS庫存編號:
918-003
製造零件編號:
09551566615741
製造商:
HARTING
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

HARTING

Number of Contacts

9

Product Type

Connector

Orientation

Angled

Current

5A

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

D-Sub Shell Size

1

Mounting Hardware

Flange

Housing Material

LCP

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

UL 94 V-0

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Series

D Sub

Pitch

2.76mm

COO (Country of Origin):
VN
The HARTING subminiature D connector is designed for data, signal, and service/programmer interfaces in the automation industry. It features a low-profile design and is suitable for various field bus applications, providing reliable connectivity in Compact spaces.

Features & Benefits


Connector type is D Sub, providing standardised interfaces for seamless integration

Low-profile design optimises space in Compact installations

Reflow soldering termination (SMT) simplifies assembly and improves reliability

Rated current of 5 A supports efficient power transmission

Female contact gender ensures compatibility with male connectors

Constructed from liquid crystal polymer and nickel-plated steel for durability

Maximum operating temperature of 125 °C allows for high-performance applications

Minimum operating temperature of -55 °C ensures functionality in extreme conditions

Fixing flange with thread M3 facilitates secure mounting on PCBs

Complies with CECC 75301-802 and RoHS standards for regulatory assurance

Applications


Used in industrial automation systems for reliable data transmission

Suitable for control panels and switchgear assemblies in various industries

Employed in manufacturing and assembly lines for efficient connectivity

Installed in robotics and automated machinery for enhanced performance

Applied in telecommunications and signal transmission for robust connections

What is the rated current for this product?


The rated current for this connector is 5 A.

What is the operating temperature range?


The operating temperature range is -55 °C to 125 °C.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。