HARTING D Sub 25 Way Angled 2.76 mm Pitch PCB Connector, with Flange Male
- RS庫存編號:
- 917-809
- 製造零件編號:
- 09553666816741
- 製造商:
- HARTING
N
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 卷,共 160 件)*
TWD66,163.00
(不含稅)
TWD69,471.15
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年1月11日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷 | 每卷 | 每單位* |
|---|---|---|
| 1 + | TWD66,163.00 | TWD413.519 |
* 參考價格
- RS庫存編號:
- 917-809
- 製造零件編號:
- 09553666816741
- 製造商:
- HARTING
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 25 | |
| Orientation | Angled | |
| Current | 5A | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 3 | |
| Housing Material | LCP | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | SMT/Through-Hole | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| Contact Plating | Noble Metal over Nickel | |
| Pitch | 2.76mm | |
| 選取全部 | ||
|---|---|---|
品牌 HARTING | ||
Product Type Connector | ||
Number of Contacts 25 | ||
Orientation Angled | ||
Current 5A | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 3 | ||
Housing Material LCP | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Termination Type SMT/Through-Hole | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
Contact Plating Noble Metal over Nickel | ||
Pitch 2.76mm | ||
- COO (Country of Origin):
- VN
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a low-profile design and a robust construction, it ensures reliable connections in various applications, supporting up to 5 A of current.
Features & Benefits
Connector type D ensures compatibility with standard interfaces in the industry
Low-profile design optimises space in Compact installations
Reflow soldering termination (SMT) simplifies assembly processes
Rated current of 5 A supports efficient power transmission
Male connector gender provides secure connections in various setups
D-Sub Shell size 3 accommodates 25 contacts for versatile applications
Housing MADE from liquid crystal polymer offers durability and thermal resistance
Maximum operating temperature of 125 °C ensures reliability in demanding environments
Minimum operating temperature of -55 °C allows use in extreme conditions
Compliance with multiple standards ensures safety and reliability
Applications
Used in industrial automation systems for reliable data transmission
Suitable for control panels and switchgear assemblies in manufacturing
Employed in robotics and automated machinery for efficient operation
Installed in telecommunications and signal transmission systems
Applied in electrical distribution systems for secure connections
Integrated into electronics and PCB for Compact designs
Is this product suitable for low-voltage DC circuits?
Yes, this connector is suitable for low-voltage DC applications.
Can this connector be mated without tools?
This connector requires mounting hardware for secure installation.
相關連結
- HARTING D Sub 25 Way Angled 2.76 mm Pitch PCB Connector, with Flange Female
- HARTING D Sub 25 Way Angled 2.76 mm Pitch PCB Connector, with Flange Male
- HARTING D Sub 9 Way Angled 2.76 mm Pitch PCB Connector, with Flange Male
- HARTING D Sub 9 Way Angled 2.76 mm Pitch PCB Connector, with Flange Female
- HARTING D Sub 15 Way Angled 2.76 mm Pitch PCB Connector, with Flange Female
- HARTING D Sub 15 Way Angled 2.76 mm Pitch PCB Connector, with Flange Male
- Fluke 179 Handheld Digital Multimeter 10A ac Max 1000V ac Max
- Amphenol Industrial Pin Contacts Screw
