HARTING D Sub 25 Way Straight 2.76 mm Pitch PCB Connector, with Flange Male
- RS庫存編號:
- 917-875
- 製造零件編號:
- 09553696812741
- 製造商:
- HARTING
N
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 卷,共 140 件)*
TWD57,665.00
(不含稅)
TWD60,548.25
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年1月11日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷 | 每卷 | 每單位* |
|---|---|---|
| 1 + | TWD57,665.00 | TWD411.893 |
* 參考價格
- RS庫存編號:
- 917-875
- 製造零件編號:
- 09553696812741
- 製造商:
- HARTING
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | HARTING | |
| Number of Contacts | 25 | |
| Product Type | Connector | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 3 | |
| Housing Material | LCP | |
| Voltage | 1kV | |
| Termination Type | SMT/Through-Hole | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Pitch | 2.76mm | |
| 選取全部 | ||
|---|---|---|
品牌 HARTING | ||
Number of Contacts 25 | ||
Product Type Connector | ||
Current 5A | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 3 | ||
Housing Material LCP | ||
Voltage 1kV | ||
Termination Type SMT/Through-Hole | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Pitch 2.76mm | ||
- COO (Country of Origin):
- CN
The HARTING Subminiature D Connector is designed for reliable data, signal, and service connections in automation applications. With a robust construction and a variety of configurations, it ensures efficient integration into industrial systems.
Features & Benefits
Connector provides a standard Interface for various automation applications
Reflow soldering termination (SMT) simplifies installation and enhances reliability
Rated current of 5 A supports a wide range of electrical applications
Male connector design ensures secure connections in assemblies
D-Sub Shell size 3 accommodates 25 contacts for versatile connectivity
Housing MADE from liquid crystal polymer offers excellent thermal stability
Shell constructed from nickel-plated steel enhances durability and corrosion resistance
Operating temperature range from -55 °C to 125 °C ensures performance in extreme conditions
Compliance with CECC 75301-802 and RoHS standards guarantees quality and safety
Fixing flange with 4-40 UNC thread allows for secure PCB mounting
Applications
Used in industrial automation systems for reliable data transmission
Suitable for control panels and switchgear assemblies in manufacturing
Employed in robotics and automated machinery for efficient operation
Installed in electrical distribution systems for secure connections
Integrated into telecommunications and signal transmission applications
What is the operating temperature range?
The operating temperature range is -55 °C to 125 °C.
Is this product RoHS compliant?
Yes, this product is RoHS compliant.
相關連結
- HARTING D Sub 25 Way Straight 2.76 mm Pitch PCB Connector, with Flange Female
- HARTING D Sub 25 Way Straight 2.76 mm Pitch PCB Connector, with Flange Male
- HARTING D-Sub 25 Way Straight 2.76 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- HARTING D Sub 25 Way Angled 2.76 mm Pitch PCB Connector, with Flange Female
- HARTING D Sub 25 Way Angled 2.76 mm Pitch PCB Connector, with Flange Male
- Fluke 179 Handheld Digital Multimeter 10A ac Max 1000V ac Max
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Output 2 Relay 110 → 240 V
- Festo Compressed Air Pipe Blue Polyurethane 6mm x 50m PUN Series, 159664
