HARTING D Sub 37 Way Straight PCB Connector, with Flange Male
- RS庫存編號:
- 744-573
- 製造零件編號:
- 09554296821741
- 製造商:
- HARTING
N
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
TWD46,667.00
(不含稅)
TWD49,000.35
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年8月17日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD46,667.00 |
* 參考價格
- RS庫存編號:
- 744-573
- 製造零件編號:
- 09554296821741
- 製造商:
- HARTING
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 37 | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 4 | |
| Mounting Hardware | Flange | |
| Housing Material | Liquid Crystal Polymer | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | SMT/Through-Hole | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Series | D Sub | |
| 選取全部 | ||
|---|---|---|
品牌 HARTING | ||
Product Type Connector | ||
Number of Contacts 37 | ||
Orientation Straight | ||
Current 5A | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 4 | ||
Mounting Hardware Flange | ||
Housing Material Liquid Crystal Polymer | ||
Minimum Operating Temperature -55°C | ||
Termination Type SMT/Through-Hole | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
Series D Sub | ||
- COO (Country of Origin):
- CN
The HARTING Subminiature D Connector is designed for reliable data, signal, and service connections in automation applications. With a robust construction and a variety of configurations, it ensures efficient integration into industrial systems.
Features & Benefits
Connector designed for standard interfaces in automation, ensuring compatibility across various systems
Reflow soldering termination (SMT) simplifies installation and enhances reliability
Rated current of 5 A supports efficient power transmission
Male connector type provides secure connections in male-to-female configurations
D-Sub Shell size 4 accommodates a Compact design for space-constrained applications
Housing MADE from liquid crystal polymer offers high thermal stability up to 125 °C
Minimum operating temperature of -55 °C ensures functionality in extreme conditions
Fixing flange with fitted screw lock M3 allows for secure PCB mounting
Compliant with multiple standards including CECC 75301-802 and RoHS for regulatory assurance
Noble metal over nickel plating on contacts enhances conductivity and corrosion resistance
Applications
Used in industrial automation systems for reliable data transmission
Suitable for control panels and switchgear assemblies in manufacturing environments
Applied in electrical distribution systems for efficient signal management
Employed in robotics and automated machinery for seamless operation
Integrated into telecommunications and signal transmission systems
Can this connector be mated without tools?
No, this connector requires tools for proper mating and installation.
相關連結
- HARTING D Sub 37 Way Straight PCB Connector, with Flange Male
- HARTING D Sub 37 Way Straight PCB Connector, with Flange Female
- Honeywell Amplified Airflow Sensor AWM3000 Series
- Fluke 179 Handheld Digital Multimeter 10A ac Max 1000V ac Max
- Festo Compressed Air Pipe Blue Polyurethane 6mm x 50m PUN Series, 159664
- Amphenol Industrial Pin Contacts Screw
- EOZ Push Button Switch Panel Mount SPST 250V ac, IP65
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Output 2 Relay 110 → 240 V
