HARTING D Sub 37 Way Straight PCB Connector, with Flange Female

小計(1 袋,共 50 件)*

TWD109,833.00

(不含稅)

TWD115,324.65

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年2月03日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋
每袋
每單位*
1 +TWD109,833.00TWD2,196.66

* 參考價格

RS庫存編號:
744-117
製造零件編號:
09674374715
製造商:
HARTING
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

HARTING

Product Type

Connector

Number of Contacts

37

Current

5A

Orientation

Straight

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

4

Housing Material

Thermoplastic Resin

Termination Type

Solder Cup

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Contact Gender

Female

Standards/Approvals

UL 94 V-0

Contact Material

Copper Alloy

Series

D Sub

Contact Plating

Noble Metal over Nickel

COO (Country of Origin):
DE
The HARTING SUB IP 67 37 POLE Female Solder Cup Connector is designed for reliable data, signal, and service connections in automation applications. Its robust construction and compliance with industry standards ensure dependable performance in various environments.

Features & Benefits


Connector provides a secure Interface for data and signal transmission

Solder cup termination allows for easy and reliable connections

Rated current of 5 A supports efficient power delivery

Female contact design ensures compatibility with standard male connectors

D-Sub Shell size 4 accommodates a variety of applications

Thermoplastic resin housing offers durability and resistance to environmental factors

Brass Shell with tin plating enhances corrosion resistance

37 contacts enable versatile connectivity options

Conductor cross-section of 0.5 mm² supports effective signal transmission

Compliant with multiple standards including RoHS and UL for safety assurance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in robotics and automated machinery

Applied in electrical distribution systems

Can this connector be mounted without specialist tools?


Yes, it can be mounted using standard tools with the fixing flange provided.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。