HARTING D Sub 37 Way Straight PCB Connector, with Flange Male
- RS庫存編號:
- 742-609
- 製造零件編號:
- 09654696713
- 製造商:
- HARTING
小計(1 袋,共 50 件)*
TWD23,520.00
(不含稅)
TWD24,696.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年12月30日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 + | TWD23,520.00 | TWD470.40 |
* 參考價格
- RS庫存編號:
- 742-609
- 製造零件編號:
- 09654696713
- 製造商:
- HARTING
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | HARTING | |
| Number of Contacts | 37 | |
| Product Type | Connector | |
| Orientation | Straight | |
| Current | 6.5A | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 4 | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Noble Metal over Nickel | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| 選取全部 | ||
|---|---|---|
品牌 HARTING | ||
Number of Contacts 37 | ||
Product Type Connector | ||
Orientation Straight | ||
Current 6.5A | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 4 | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Noble Metal over Nickel | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- RO
The HARTING Subminiature D Connector is designed for reliable data, signal, and service connections in automation applications. With a robust construction and a rated current of 6.5 A, it ensures efficient performance in various industrial environments.
Features & Benefits
Male connector design provides secure connections for data and signal transmission
Rated current of 6.5 A supports a wide range of applications
Reflow soldering termination allows for efficient PCB mounting
Constructed from thermoplastic resin and glass-fibre for enhanced durability
Nickel-plated steel Shell offers protection against corrosion
37 contacts facilitate versatile connectivity options
Operating temperature range from -55 °C to 125 °C ensures reliability in extreme conditions
Complies with multiple standards including CECC 75301-802 and RoHS for regulatory assurance
Fixing flange with fitted screw lock simplifies installation and enhances stability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Applied in electrical distribution systems
Integrated into industrial networking environments
Is this product RoHS and REACH compliant?
Yes, it complies with RoHS and REACH regulations for environmental safety.
相關連結
- HARTING D Sub 37 Way Straight PCB Connector, with Flange Male
- HARTING D Sub 37 Way Straight PCB Connector, with Flange Female
- Festo Compressed Air Pipe Blue Polyurethane 6mm x 50m PUN Series, 159664
- Portescap Brushless DC Motor 15 V dc 9300 rpm, 3mm Shaft Diameter
- EOZ Push Button Switch Panel Mount SPST 250V ac, IP65
- Amphenol Industrial Pin Contacts Screw
- Honeywell Amplified Airflow Sensor AWM3000 Series
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Output 2 Relay 110 → 240 V
