NCS7030DM2G014R2G onsemi Current Sensing Amplifier Single 8-Pin Micro8
- RS庫存編號:
- 648-528
- 製造零件編號:
- NCS7030DM2G014R2G
- 製造商:
- onsemi
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 組,共 5 件)*
TWD188.00
(不含稅)
TWD197.40
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 4,000 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每膠帶* |
|---|---|---|
| 5 - 45 | TWD37.60 | TWD188.00 |
| 50 - 245 | TWD36.60 | TWD183.00 |
| 250 - 495 | TWD35.20 | TWD176.00 |
| 500 + | TWD30.40 | TWD152.00 |
* 參考價格
- RS庫存編號:
- 648-528
- 製造零件編號:
- NCS7030DM2G014R2G
- 製造商:
- onsemi
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | onsemi | |
| Power Supply Type | Single | |
| Product Type | Current Sensing Amplifier | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| CMRR - Common Mode Rejection Ratio | 85dB | |
| Supply Current | 1.5mA | |
| Package Type | Micro8 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 100kHz | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | Automotive qualified options (AEC-Q100) | |
| Series | NCS7030 | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 onsemi | ||
Power Supply Type Single | ||
Product Type Current Sensing Amplifier | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
CMRR - Common Mode Rejection Ratio 85dB | ||
Supply Current 1.5mA | ||
Package Type Micro8 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 100kHz | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals Automotive qualified options (AEC-Q100) | ||
Series NCS7030 | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The ON Semiconductor Current Sense Amplifier offer excellent input common−mode rejection from −6 V to 80 V. They can perform unidirectional current measurements across a sense resistor in a variety of applications. Automotive qualified options are available under NCV prefix. All versions are specified over the extended operating temperature range from −40°C to 150°C.
Quiescent Current: 1.5 mA Typ
CMRR of 90 dB Min
PSRR of 70 dB Min
These are Pb−free Devices
相關連結
- NCV7030DM2G014R2G onsemi Current Sensing Amplifier Single 8-Pin Micro8
- NCS7031DM1G020R2G onsemi Current Sensing Amplifier Single 8-Pin Micro8
- NCV7031D1G020R2G onsemi Current Sensing Amplifier Single 8-Pin SOIC-8
- NCV7030D2G014R2G onsemi Current Sensing Amplifier Single 8-Pin SOIC-8
- NCV7041D3G014R2G onsemi Voltage Current Sensing Amplifier Single 8-Pin SOIC-8
- TSC2022IPT STMicroelectronics Current Current Sensing Amplifier Single 8-Pin TSSOP-8
- TSC2021IPT STMicroelectronics Current Current Sensing Amplifier Single 8-Pin TSSOP-8
- TSC2020IYPT STMicroelectronics Current Current Sensing Amplifier Single 8-Pin TSSOP-8