NCV7030DM2G014R2G onsemi Current Sensing Amplifier Single 8-Pin Micro8
- RS庫存編號:
- 327-792
- 製造零件編號:
- NCV7030DM2G014R2G
- 製造商:
- onsemi
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 組,共 5 件)*
TWD145.00
(不含稅)
TWD152.25
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 4,000 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每膠帶* |
|---|---|---|
| 5 + | TWD29.00 | TWD145.00 |
* 參考價格
- RS庫存編號:
- 327-792
- 製造零件編號:
- NCV7030DM2G014R2G
- 製造商:
- onsemi
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | onsemi | |
| Product Type | Current Sensing Amplifier | |
| Power Supply Type | Single | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 3V | |
| CMRR - Common Mode Rejection Ratio | 85dB | |
| Number of Channels | 1 | |
| Supply Current | 1.5mA | |
| Mount Type | Surface | |
| Package Type | Micro8 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 100kHz | |
| Minimum Operating Temperature | -40°C | |
| Series | NCS/NCV7030 | |
| Standards/Approvals | AEC-Q100, Pb-Free | |
| Height | 1.75mm | |
| Length | 5mm | |
| Automotive Standard | AEC-Q100 | |
| Maximum Operating Temperature | 150°C | |
| 選取全部 | ||
|---|---|---|
品牌 onsemi | ||
Product Type Current Sensing Amplifier | ||
Power Supply Type Single | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 3V | ||
CMRR - Common Mode Rejection Ratio 85dB | ||
Number of Channels 1 | ||
Supply Current 1.5mA | ||
Mount Type Surface | ||
Package Type Micro8 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 100kHz | ||
Minimum Operating Temperature -40°C | ||
Series NCS/NCV7030 | ||
Standards/Approvals AEC-Q100, Pb-Free | ||
Height 1.75mm | ||
Length 5mm | ||
Automotive Standard AEC-Q100 | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- MY
The ON Semiconductor Current sense amplifier features an 80V common-mode voltage range and is unidirectional. Each part includes a preamplifier and buffer, with access to output and input via the A1 and A2 pins, allowing for integration of an intermediate filter network or modified gain.
Diesel Injection Control
Motor Control
相關連結
- NCS7030DM2G014R2G onsemi Current Sensing Amplifier Single 8-Pin Micro8
- NCS7031DM1G020R2G onsemi Current Sensing Amplifier Single 8-Pin Micro8
- NCV7031D1G020R2G onsemi Current Sensing Amplifier Single 8-Pin SOIC-8
- NCV7030D2G014R2G onsemi Current Sensing Amplifier Single 8-Pin SOIC-8
- NCV7041D3G014R2G onsemi Voltage Current Sensing Amplifier Single 8-Pin SOIC-8
- TSC2022IPT STMicroelectronics Current Current Sensing Amplifier Single 8-Pin TSSOP-8
- TSC2021IPT STMicroelectronics Current Current Sensing Amplifier Single 8-Pin TSSOP-8
- TSC2020IYPT STMicroelectronics Current Current Sensing Amplifier Single 8-Pin TSSOP-8