Epson, 100MHz SPXO Crystal Oscillator, ±50 ppm HCSL, 6-Pin Surface Mount X1G005141000411
- RS庫存編號:
- 298-663
- 製造零件編號:
- X1G005141000411
- 製造商:
- Epson
享受批量購買折扣
額外添加10件可節省10%
查看批量定價選項小計(1 件)*
TWD291.00
(不含稅)
TWD305.55
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 20 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | TWD291.00 | - |
| 10 - 99 | TWD261.00 | 10% |
| 100 - 499 | TWD241.00 | 17% |
| 500 - 999 | TWD224.00 | 23% |
| 1000 + | TWD201.00 | 30% |
* 參考價格
- RS庫存編號:
- 298-663
- 製造零件編號:
- X1G005141000411
- 製造商:
- Epson
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Epson | |
| Product Type | Crystal Oscillator | |
| Oscillator Type | SPXO | |
| Output Frequency | 100MHz | |
| Frequency Stability | ±50 ppm | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | 2.5V | |
| Output Level | HCSL | |
| Maximum Supply Voltage | 3.46V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.2mm | |
| Series | X1G0051410004xx | |
| Standards/Approvals | RoHS, IEC-60286 and JIS C0806 | |
| Width | 2.5mm | |
| Height | 1.05mm | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Epson | ||
Product Type Crystal Oscillator | ||
Oscillator Type SPXO | ||
Output Frequency 100MHz | ||
Frequency Stability ±50 ppm | ||
Package Type Surface Mount | ||
Minimum Supply Voltage 2.5V | ||
Output Level HCSL | ||
Maximum Supply Voltage 3.46V | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Pin Count 6 | ||
Maximum Operating Temperature 85°C | ||
Length 3.2mm | ||
Series X1G0051410004xx | ||
Standards/Approvals RoHS, IEC-60286 and JIS C0806 | ||
Width 2.5mm | ||
Height 1.05mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Epson Low jitter crustal oscillator has HCSL output. This product is excellent as a PCI Express reference clock meeting PCIe 1.0 to PCIe 5.0 jitter requirements. It has various high-speed serial communications.
Frequency range is 100 MHz to 325 MHz
Supply voltage 2.5 V Type or 3.3 V Type
Operating temperature is -40 degree Celsius to 105 degree Celsius
Low phase jitter is 180 fs Type
相關連結
- Epson 6-Pin Surface Mount X1G006231000211
- Epson ±50 ppm HCSL, 6-Pin Surface Mount X1G005141000211
- Epson ±100 ppm LVPECL, 6-Pin Surface Mount X1G005221000111
- Epson ±100 ppm LVDS, 6-Pin Surface Mount X1G005351001911
- Epson 15 x 10-6 HCSL, 6-Pin Surface Mount X1G006221000511
- Epson 15 x 10-6 HCSL, 6-Pin Surface Mount X1G006221000211
- Epson 15 x 10-6 HCSL, 6-Pin Surface Mount X1G006221000311
- Epson 6-Pin Surface Mount X1G005141060211