Epson, 100MHz SPXO Crystal Oscillator, ±100 ppm LVDS, 6-Pin Surface Mount X1G005351001911
- RS庫存編號:
- 298-586
- 製造零件編號:
- X1G005351001911
- 製造商:
- Epson
享受批量購買折扣
額外添加10件可節省TWD600.00
查看批量定價選項小計(1 件)*
TWD602.00
(不含稅)
TWD632.10
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 20 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | TWD602.00 | - |
| 10 - 99 | TWD542.00 | TWD600.00 |
| 100 + | TWD500.00 | TWD10,200.00 |
* 參考價格
- RS庫存編號:
- 298-586
- 製造零件編號:
- X1G005351001911
- 製造商:
- Epson
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Epson | |
| Oscillator Type | SPXO | |
| Product Type | Crystal Oscillator | |
| Output Frequency | 100MHz | |
| Frequency Stability | ±100 ppm | |
| Packaging | Tape & Reel | |
| Load Capacitance | 100pF | |
| Package Type | Surface Mount | |
| Maximum Supply Voltage | 3.46V | |
| Output Level | LVDS | |
| Minimum Supply Voltage | 3.13V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 85°C | |
| Series | SG3225VEN | |
| Width | 2.5mm | |
| Standards/Approvals | IATF 16949, EIA-481, IPC/JEDEC J-STD-020D.1, JIS C0806, IEC60286, ISO 14001 Complies with EU RoHS, ISO9001 | |
| Length | 3.2mm | |
| Height | 1.05mm | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Epson | ||
Oscillator Type SPXO | ||
Product Type Crystal Oscillator | ||
Output Frequency 100MHz | ||
Frequency Stability ±100 ppm | ||
Packaging Tape & Reel | ||
Load Capacitance 100pF | ||
Package Type Surface Mount | ||
Maximum Supply Voltage 3.46V | ||
Output Level LVDS | ||
Minimum Supply Voltage 3.13V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 6 | ||
Maximum Operating Temperature 85°C | ||
Series SG3225VEN | ||
Width 2.5mm | ||
Standards/Approvals IATF 16949, EIA-481, IPC/JEDEC J-STD-020D.1, JIS C0806, IEC60286, ISO 14001 Complies with EU RoHS, ISO9001 | ||
Length 3.2mm | ||
Height 1.05mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Epson Crystal oscillator is a low phase jitter oscillator. As the 5G will increase the communication traffic exponentially. A 5G communication network requires high-speed and wide-band, while keeping the noise level to a minimum. This can be achieved with a high frequency low jitter reference clock for the communication equipment. Using this the customers can input a high frequency reference with extremely low phase jitter and power, from a fundamental mode crystal to achieve excellent phase noise. It is used in network equipment's like router, switch, optical module, etc. and in Data centre.
Frequency range is 25 MHz to 500 MHz
Output is LVDS
Supply voltage 2.5 V Type or 3.3 V Type
Operating temperature is -40 degree Celsius to 105 degree Celsius
Low phase jitter is 60 fs Type
It is used in High speed converters like ADC and DAC
相關連結
- Epson ±30 ppm LVDS, 6-Pin Surface Mount X1G004241002311
- Epson, 100MHz Crystal Oscillator Crystal Oscillator LVDS Surface Mount X1G004281006111
- Epson, 100MHz Crystal Oscillator Crystal Oscillator LVDS Surface Mount X1G004261002311
- Epson ±100 ppm LVPECL, 6-Pin Surface Mount X1G005221000111
- Epson ±50 ppm HCSL, 6-Pin Surface Mount X1G005141000411
- Epson 6-Pin Surface Mount X1G006121000811
- Epson 6-Pin Surface Mount X1G006121000911
- Epson ±100 ppm LVDS, 6-Pin Surface Mount X1G005351100711