Epson, 100MHz Crystal Oscillator Crystal Oscillator LVPECL Surface Mount X1G004251002411
- RS庫存編號:
- 298-646
- 製造零件編號:
- X1G004251002411
- 製造商:
- Epson
享受批量購買折扣
額外添加10件可節省TWD170.00
查看批量定價選項小計(1 件)*
TWD172.00
(不含稅)
TWD180.60
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 20 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | TWD172.00 | - |
| 10 - 99 | TWD155.00 | TWD170.00 |
| 100 - 499 | TWD143.00 | TWD2,900.00 |
| 500 - 999 | TWD132.00 | TWD20,000.00 |
| 1000 + | TWD119.00 | TWD53,000.00 |
* 參考價格
- RS庫存編號:
- 298-646
- 製造零件編號:
- X1G004251002411
- 製造商:
- Epson
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Epson | |
| Oscillator Type | Crystal Oscillator | |
| Product Type | Crystal Oscillator | |
| Output Frequency | 100MHz | |
| Package Type | Surface Mount | |
| Maximum Supply Voltage | 4V | |
| Minimum Supply Voltage | 2.25V | |
| Output Level | LVPECL | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 2.5mm | |
| Standards/Approvals | EU, RoHS | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Epson | ||
Oscillator Type Crystal Oscillator | ||
Product Type Crystal Oscillator | ||
Output Frequency 100MHz | ||
Package Type Surface Mount | ||
Maximum Supply Voltage 4V | ||
Minimum Supply Voltage 2.25V | ||
Output Level LVPECL | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 2.5mm | ||
Standards/Approvals EU, RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Epson Clock Oscillator designed for precision timing applications. It offers stable and reliable frequency output across a wide operating temperature range. This oscillator features excellent jitter and phase noise performance making it ideal for high-speed communication systems and other demanding environments.
Frequency range is 100 MHz
Output is LVPECL
Supply voltage 2.25 V Type to 3.63 V Type
Operating temperature is -40 degree Celsius to 85 degree Celsius
EU and RoHS Compliant
相關連結
- Epson ±100 ppm LVPECL, 6-Pin Surface Mount X1G005221000111
- Epson, 100MHz Crystal Oscillator Crystal Oscillator LVDS Surface Mount X1G004281006111
- Epson, 100MHz Crystal Oscillator Crystal Oscillator LVDS Surface Mount X1G004261002311
- Epson, 125MHz Crystal Oscillator Crystal Oscillator LVPECL Surface Mount X1G004291002011
- Epson, 250MHz Crystal Oscillator Crystal Oscillator LVPECL Surface Mount X1G004291011011
- Epson, 156.25MHz Crystal Oscillator Crystal Oscillator LVPECL Surface Mount X1G004271003311
- Epson, 312.5MHz Crystal Oscillator Crystal Oscillator LVPECL Surface Mount X1G004251003511
- Epson, 150MHz Crystal Oscillator Crystal Oscillator LVPECL Surface Mount X1G004291003111