Epson, 156.25MHz Crystal Oscillator Crystal Oscillator LVPECL Surface Mount X1G004271003311

享受批量購買折扣

額外添加10件可節省10%

查看批量定價選項

小計(1 件)*

TWD180.00

(不含稅)

TWD189.00

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 20 件從 2026年11月11日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 9TWD180.00-
10 - 99TWD162.0010%
100 - 499TWD149.0017%
500 - 999TWD138.0023%
1000 +TWD124.0031%

* 參考價格

RS庫存編號:
298-596
製造零件編號:
X1G004271003311
製造商:
Epson
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Epson

Product Type

Crystal Oscillator

Oscillator Type

Crystal Oscillator

Output Frequency

156.25MHz

Package Type

Surface Mount

Minimum Supply Voltage

-0.3V

Maximum Supply Voltage

4V

Output Level

LVPECL

Mount Type

Surface

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

1mm

Standards/Approvals

RoHS, EU

Automotive Standard

No

COO (Country of Origin):
CN
The Epson Clock Oscillator designed for precision timing applications. It offers stable and reliable frequency output across a wide operating temperature range. This oscillator features excellent jitter and phase noise performance making it ideal for high-speed communication systems and other demanding environments.

Frequency range is 156.250 MHz

Output is LV PECL

Supply voltage 2.25 V Type to 3.63 V Type

Operating temperature is -40 degree Celsius to 85 degree Celsius

Stable performance with frequency aging

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。