OPTIBELT 100 mm 230 Flector

小計(1 件)*

TWD3,849.00

(不含稅)

TWD4,041.45

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年2月22日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD3,849.00

* 參考價格

RS庫存編號:
268-3480
製造零件編號:
STERNHRC230
製造商:
OPTIBELT
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

OPTIBELT

Product Type

Flector

Size

230

Minimum Operating Temperature

20°C

Series

HRC

Maximum Operating Temperature

80°C

Standards/Approvals

DIN EN 1561, RoHS

Overall Diameter

100mm

COO (Country of Origin):
CN
The OPTIBELT flexible HRC coupling is a breakthrough safe claw coupling with a flexible element to provide flexible connection of shafts. The HRC coupling can be used in the whole of machine construction wherever a reliable shaft connection is needed between motor and working machine.

Supports fail safe up feature

Maximum operational safety

Effectively noise can absorbed

Plug in type for installation

Resistance to wear and oil

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。