小計(1 件)*
TWD3,310.00
(不含稅)
TWD3,475.50
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
- 加上 3 件從 2027年1月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD3,310.00 |
* 參考價格
- RS庫存編號:
- 268-3479
- 製造零件編號:
- STERNHRC180
- 製造商:
- OPTIBELT
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | OPTIBELT | |
| Product Type | Flector | |
| Size | 180 | |
| Minimum Operating Temperature | 20°C | |
| Series | HABIX | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS, DIN EN 1561 | |
| Overall Diameter | 60mm | |
| 選取全部 | ||
|---|---|---|
品牌 OPTIBELT | ||
Product Type Flector | ||
Size 180 | ||
Minimum Operating Temperature 20°C | ||
Series HABIX | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS, DIN EN 1561 | ||
Overall Diameter 60mm | ||
- COO (Country of Origin):
- CN
The OPTIBELT flexible HRC coupling is a breakthrough safe claw coupling with a flexible element to provide flexible connection of shafts. The HRC coupling can be used in the whole of machine construction wherever a reliable shaft connection is needed between motor and working machine.
Effectively noise can absorbed
Plug in type for installation
Resistance to wear and oil
Supports fail safe up feature