SKF, 65 mm OD, 35mm Bore, 35 mm Length Pilot Bore Bore Coupler
- RS庫存編號:
- 231-2047
- 製造零件編號:
- PHE L100HUB
- 製造商:
- SKF
小計(1 件)*
TWD912.00
(不含稅)
TWD957.60
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 6 件從 2026年11月23日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD912.00 |
* 參考價格
- RS庫存編號:
- 231-2047
- 製造零件編號:
- PHE L100HUB
- 製造商:
- SKF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SKF | |
| Bore Diameter | 35mm | |
| Product Type | Coupler | |
| Outside Diameter | 65mm | |
| Length | 35mm | |
| Maximum Speed | 7000rpm | |
| Material | Cast Iron | |
| Standards/Approvals | RoHS | |
| Bore Type | Pilot Bore | |
| 選取全部 | ||
|---|---|---|
品牌 SKF | ||
Bore Diameter 35mm | ||
Product Type Coupler | ||
Outside Diameter 65mm | ||
Length 35mm | ||
Maximum Speed 7000rpm | ||
Material Cast Iron | ||
Standards/Approvals RoHS | ||
Bore Type Pilot Bore | ||
- COO (Country of Origin):
- CN
SKF Jaw Coupling, 35mm Bore, 65mm Outside Diameter - PHE L100HUB
This jaw coupling is designed for reliable power transmission in various mechanical applications. With a bore diameter of 35mm and an outer diameter of 65mm, this coupling serves as an efficient connector between shafts in systems requiring flexibility. It features a length of 35mm, making it an ideal choice for compact spaces.
Features & Benefits
• Robust jaw design ensures secure connections and longevity
• Suitable for high-torque usage, enhancing performance
• Easy installation process simplifies maintenance tasks
• Compatible with various coupling types for versatile usage
• Durable material choice provides resistance to wear and tear
Applications
• Used in automation systems for reliable power transfer
• Effective in electrical machinery requiring strong connections
• Utilised in mechanical systems needing flexibility and alignment
• Suitable for various engineering in industrial settings
What installation considerations should be taken into account for this coupling?
Proper alignment between the connected shafts is crucial to ensure optimal performance. Ensure that the couplings are securely fastened using the appropriate set screw for a tight connection, preventing any slippage during operation.
How does this coupling accommodate misalignment between shafts?
The flexible design of the jaw coupling allows for angular, radial, and axial misalignment, which helps to reduce stress on both the coupling and the connected components, thus extending their service life.
What type of maintenance is recommended for this coupling?
Regular inspections are advised to check for wear and proper alignment. Lubrication may be required depending on the specific application conditions to maintain smooth operation and prevent premature wear.
相關連結
- SKF 25mm Bore, 19 mm Length Pilot Bore Bore Coupler
- SKF 24mm Bore, 24 mm Length Pilot Bore Bore Coupler
- SKF 28mm Bore, 64 mm Length Pilot Bore Bore Coupler
- SKF 15mm Bore, 115 mm Length Pilot Bore Bore Coupler
- SKF 10mm Bore, 20.6 mm Length Pilot Bore Bore Coupler
- SKF 15mm Bore, 44 mm Length Pilot Bore Bore Coupler
- SKF 72mm Bore, 108 mm Length Pilot Bore Bore Coupler
- SKF 24mm Bore, 54 mm Length Pilot Bore Bore Coupler