Ruland Flexible Coupling Flector Jaw Coupling Spider PUR 8000rpm
- RS庫存編號:
- 591-408
- 製造零件編號:
- JD50/80-92Y
- 製造商:
- Ruland
小計(1 件)*
TWD2,732.00
(不含稅)
TWD2,868.60
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月24日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,732.00 |
* 參考價格
- RS庫存編號:
- 591-408
- 製造零件編號:
- JD50/80-92Y
- 製造商:
- Ruland
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ruland | |
| Product Type | Flexible Coupling Flector | |
| Element Type | Jaw Coupling Spider | |
| Maximum Speed | 8000rpm | |
| Material | PUR | |
| Misalignment - Angular | 0.9° | |
| Misalignment - Axial | 0.060in | |
| Misalignment - Parallel | 0.008in | |
| Outside Diameter | 3.125in | |
| Standards/Approvals | RoHS3, DIN 912 12.9, REACH | |
| Series | JD50/80 | |
| 選取全部 | ||
|---|---|---|
品牌 Ruland | ||
Product Type Flexible Coupling Flector | ||
Element Type Jaw Coupling Spider | ||
Maximum Speed 8000rpm | ||
Material PUR | ||
Misalignment - Angular 0.9° | ||
Misalignment - Axial 0.060in | ||
Misalignment - Parallel 0.008in | ||
Outside Diameter 3.125in | ||
Standards/Approvals RoHS3, DIN 912 12.9, REACH | ||
Series JD50/80 | ||
- COO (Country of Origin):
- US
The Ruland Jaw coupling spider represents a pinnacle of engineering, designed specifically to enhance the performance of Ruland hubs. This innovative component combines durability and efficiency, enabling a zero-backlash operation that expertly mitigates vibrations, making it suitable for high-speed applications. Crafted from high-quality polyurethane with a hardness of 92 Shore A, it offers a remarkable balance between torque capacity and damping characteristics. The lightweight, three-piece design not only allows for customization with various hub configurations but also supports operational speeds of up to 8,000 RPM. Whether youre integrating it into an existing system or developing a new application, this jaw coupling spider stands out for its reliability and compliance with industry standards.
Engineered for a lightweight and low inertia coupling
Optimised for use in high-speed environments
Allows for easy integration with clamp or set screw hubs
Compliant with RoHS3 and REACH regulations
相關連結
- Ruland Flexible Coupling Flector Jaw Coupling Spider Polyurethane 8000rpm
- Ruland Flexible Coupling Flector Jaw Coupling Spider Polyurethane 8000rpm 149.14 Nm
- Ruland Flexible Coupling Flector Jaw Coupling Spider Polyurethane 8000rpm 0.27 Nm
- Ruland Flexible Coupling Flector
- Ruland Flexible Coupling Flector JD16
- Ruland Flexible Coupling Flector 33.3 mm
- Ruland Flexible Coupling Flector 50.8 mm
- Ruland Flexible Coupling Flector 57.2 mm