Ruland Flexible Coupling Flector Jaw Coupling Spider PUR 8000rpm 0.27 Nm
- RS庫存編號:
- 592-386
- 製造零件編號:
- JD10/15-85B
- 製造商:
- Ruland
小計(1 件)*
TWD584.00
(不含稅)
TWD613.20
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD584.00 |
* 參考價格
- RS庫存編號:
- 592-386
- 製造零件編號:
- JD10/15-85B
- 製造商:
- Ruland
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ruland | |
| Product Type | Flexible Coupling Flector | |
| Element Type | Jaw Coupling Spider | |
| Maximum Speed | 8000rpm | |
| Material | PUR | |
| Torque Rating | 0.27Nm | |
| Misalignment - Angular | 1.0° | |
| Misalignment - Axial | 20μm | |
| Misalignment - Parallel | 0.008in | |
| Outside Diameter | 590μm | |
| Series | JD10/15-85B | |
| Standards/Approvals | RoHS3, DIN 912 12.9, REACH | |
| 選取全部 | ||
|---|---|---|
品牌 Ruland | ||
Product Type Flexible Coupling Flector | ||
Element Type Jaw Coupling Spider | ||
Maximum Speed 8000rpm | ||
Material PUR | ||
Torque Rating 0.27Nm | ||
Misalignment - Angular 1.0° | ||
Misalignment - Axial 20μm | ||
Misalignment - Parallel 0.008in | ||
Outside Diameter 590μm | ||
Series JD10/15-85B | ||
Standards/Approvals RoHS3, DIN 912 12.9, REACH | ||
- COO (Country of Origin):
- US
The Ruland Jaw coupling spider offers an innovative solution for applications requiring a zero-backlash connection. Designed specifically to fit aluminum hubs, it ensures optimal performance while maintaining high damping characteristics. Engineered from high-quality polyurethane with a hardness rating of 85 Shore A, this coupling is capable of operating at high speeds, delivering reliable torque transmission with minimal vibration. Its lightweight construction and three-piece design provide flexibility for various configurations, making installation hassles a thing of the past. With the added benefits of compliance with RoHS3 and REACH standards, you can trust this product to meet stringent regulatory requirements, delivering both efficiency and safety in your mechanical setups.
High damping characteristics reduce unwanted vibrations
Lightweight construction assists in low inertia coupling
Designed for compatibility with various clamp and set screw hubs
Allows for customisation with both inch and metric bores
Balanced design improves performance at high speeds
相關連結
- Ruland Flexible Coupling Flector Jaw Coupling Spider Polyurethane 8000rpm 149.14 Nm
- Ruland Flexible Coupling Flector Jaw Coupling Spider Polyurethane 8000rpm
- Ruland Flexible Coupling Flector
- Ruland Flexible Coupling Jaw Coupling Hub Aluminium 8000rpm 9.5 Nm
- Ruland Flexible Coupling Jaw Coupling Hub Aluminium 8000rpm 39 Nm
- Ruland Flexible Coupling Jaw Coupling Hub Aluminium 8000rpm 16 Nm
- Ruland Flexible Coupling Jaw Coupling Hub Aluminium 8000rpm 2.1 Nm
- Ruland Flexible Coupling Jaw Coupling Hub Aluminium 8000rpm 4.6 Nm