Schneider Electric, 860 m³/h Enclosure Cooling Unit, 2900W 400V ac 496 mm 797mm 492 mm

暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。

替代產品

該產品我們目前不提供。 這是我們推薦的替代產品。

RS庫存編號:
211-2749
製造零件編號:
NSYCU3K3P4R
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Maximum Cooling Power

2900W

Product Type

Enclosure Cooling Unit

Air Flow

860m³/h

Noise Level

75dB

Input Power

1.21kW

Power Consumption

1450W

IP Rating

IP54, IP34

Maximum Supply Voltage

400V ac

Type of installation

Indoor

Min Temperature Setting

20°C

Maximum Temperature Setting

50°C

Material

Steel

Certification

CE

Standards/Approvals

EN 60204-1 EN 60335-2-40 EN 60335-1 EN 378 EN/ISO 12100

Weight

83kg

Height

496mm

Depth

492mm

Width

797mm

Cooler Type

Climasys CU

Nominal Current

2.5A

Cooling Capacity

2900W

Refrigerant Type

134A (1.2 Kg)

Frequency

60Hz

COO (Country of Origin):
IT
The Schneider Electric ClimaSys CU range are cooling units for harsh environments, where ambient temperatures can reach up to 55°C. The unit’s integrated alarm system will signal you in the event of any operational anomaly. An internal grid of a new design protects the components and personnel during operation of the equipment while at the same time facilitating cleaning and maintenance. The cooling units has three models of mounting which are roof model, floor model and side model.

Several mounting solutions

Enhanced protection

Precision of temperature control

Simplicity

UL, CE, EAC Certified

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。