nVent HOFFMAN DEK30 Series, 860 m³/h Air Conditioning Unit, 2900 230V 496 mm 492mm 784 mm
- RS庫存編號:
- 171-423
- 製造零件編號:
- DEK30BT09
- 製造商:
- nVent HOFFMAN
小計(1 件)*
TWD195,050.00
(不含稅)
TWD204,802.50
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月17日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD195,050.00 |
* 參考價格
- RS庫存編號:
- 171-423
- 製造零件編號:
- DEK30BT09
- 製造商:
- nVent HOFFMAN
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | nVent HOFFMAN | |
| Maximum Cooling Power | 2900 | |
| Product Type | Air Conditioning Unit | |
| Air Flow | 860m³/h | |
| Noise Level | 75dB | |
| Mount Type | Roof | |
| Power Consumption | 1350W | |
| IP Rating | IP54 | |
| Maximum Supply Voltage | 230V | |
| Maximum Temperature Setting | 50°C | |
| Min Temperature Setting | 20°C | |
| Material | Stainless Steel | |
| Certification | CE | |
| Type of installation | Roof | |
| Height | 496mm | |
| Standards/Approvals | CE, UL | |
| Width | 492mm | |
| Depth | 784mm | |
| Series | DEK30 | |
| Weight | 80kg | |
| Cooler Type | Roof Connected | |
| Cooling Capacity | 2250W | |
| Nominal Current | 8.2A | |
| Frequency | 60Hz | |
| 選取全部 | ||
|---|---|---|
品牌 nVent HOFFMAN | ||
Maximum Cooling Power 2900 | ||
Product Type Air Conditioning Unit | ||
Air Flow 860m³/h | ||
Noise Level 75dB | ||
Mount Type Roof | ||
Power Consumption 1350W | ||
IP Rating IP54 | ||
Maximum Supply Voltage 230V | ||
Maximum Temperature Setting 50°C | ||
Min Temperature Setting 20°C | ||
Material Stainless Steel | ||
Certification CE | ||
Type of installation Roof | ||
Height 496mm | ||
Standards/Approvals CE, UL | ||
Width 492mm | ||
Depth 784mm | ||
Series DEK30 | ||
Weight 80kg | ||
Cooler Type Roof Connected | ||
Cooling Capacity 2250W | ||
Nominal Current 8.2A | ||
Frequency 60Hz | ||
豁免
- COO (Country of Origin):
- IT
The nVent Hoffman Roof Cooling Unit offers an IP54 protection degree and is designed to provide efficient cooling for either a single enclosure or an entire assembly, based on cooling needs and energy consumption preferences. Installed on top of the enclosure, it is an ideal solution for situations where door or side panel space is limited.
Temperature limits outside is +20°C to +50°C
Stainless steel construction
相關連結
- nVent HOFFMAN DEK30 Series 2900 400V 496 mm 492mm 784 mm
- nVent HOFFMAN DEK30 Series 2900 230V 496 mm 492mm 784 mm
- nVent HOFFMAN DEK30 Series 2900 460V 496 mm 492mm 784 mm
- nVent HOFFMAN DEK40 Series 3850 230V 496 mm 492mm 784 mm
- nVent HOFFMAN DEK40 Series 3850 400V 496 mm 492mm 784 mm
- nVent HOFFMAN DEK40 Series 3850 460V 496 mm 492mm 784 mm
- nVent HOFFMAN EMO80 Series 7950 460V 2 m 600mm 387 mm
- Schneider Electric 2900W 400V ac 496 mm 797mm 492 mm