nVent HOFFMAN DEK20 Series, 1050 m³/h Air Conditioning Unit, 2050 460V 415 mm 401mm 572 mm

暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
RS庫存編號:
171-421
製造零件編號:
DEK20NTU9
製造商:
nVent HOFFMAN
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

nVent HOFFMAN

Product Type

Air Conditioning Unit

Maximum Cooling Power

2050

Air Flow

1050m³/h

Noise Level

65dB

Mount Type

Roof

Power Consumption

1060W

IP Rating

IP54

Maximum Supply Voltage

460V

Maximum Temperature Setting

50°C

Min Temperature Setting

20°C

Certification

CE

Material

Stainless Steel

Type of installation

Roof

Depth

572mm

Weight

52kg

Height

415mm

Series

DEK20

Standards/Approvals

CE, UL

Width

401mm

Cooler Type

Roof Connected

Nominal Current

2.1A

Frequency

60Hz

Cooling Capacity

1560W

豁免

COO (Country of Origin):
IT
The nVent Hoffman Roof Cooling Unit offers an IP54 protection degree and is designed to provide efficient cooling for either a single enclosure or an entire assembly, based on cooling needs and energy consumption preferences. Installed on top of the enclosure, it is an ideal solution for situations where door or side panel space is limited.

Temperature limits outside is +20°C to +50°C

Stainless steel construction

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。