nVent HOFFMAN DEK20 Series, 1050 m³/h Air Conditioning Unit, 2050 460V 415 mm 401mm 572 mm
- RS庫存編號:
- 171-419
- 製造零件編號:
- DEK20NTUB
- 製造商:
- nVent HOFFMAN
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 171-419
- 製造零件編號:
- DEK20NTUB
- 製造商:
- nVent HOFFMAN
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | nVent HOFFMAN | |
| Maximum Cooling Power | 2050 | |
| Product Type | Air Conditioning Unit | |
| Air Flow | 1050m³/h | |
| Noise Level | 65dB | |
| Mount Type | Roof | |
| Power Consumption | 1060W | |
| Maximum Supply Voltage | 460V | |
| IP Rating | IP54 | |
| Min Temperature Setting | 20°C | |
| Maximum Temperature Setting | 50°C | |
| Material | Galvanised Steel | |
| Certification | CE, UL | |
| Type of installation | Roof | |
| Height | 415mm | |
| Depth | 572mm | |
| Series | DEK20 | |
| Width | 401mm | |
| Weight | 52kg | |
| Standards/Approvals | UL, CE | |
| Cooler Type | Roof Connected | |
| Cooling Capacity | 1560W | |
| Frequency | 60Hz | |
| Nominal Current | 2.1A | |
| 選取全部 | ||
|---|---|---|
品牌 nVent HOFFMAN | ||
Maximum Cooling Power 2050 | ||
Product Type Air Conditioning Unit | ||
Air Flow 1050m³/h | ||
Noise Level 65dB | ||
Mount Type Roof | ||
Power Consumption 1060W | ||
Maximum Supply Voltage 460V | ||
IP Rating IP54 | ||
Min Temperature Setting 20°C | ||
Maximum Temperature Setting 50°C | ||
Material Galvanised Steel | ||
Certification CE, UL | ||
Type of installation Roof | ||
Height 415mm | ||
Depth 572mm | ||
Series DEK20 | ||
Width 401mm | ||
Weight 52kg | ||
Standards/Approvals UL, CE | ||
Cooler Type Roof Connected | ||
Cooling Capacity 1560W | ||
Frequency 60Hz | ||
Nominal Current 2.1A | ||
豁免
- COO (Country of Origin):
- IT
The nVent Hoffman Roof Cooling Unit offers an IP54 protection degree and is designed to provide efficient cooling for either a single enclosure or an entire assembly, based on cooling needs and energy consumption preferences. Installed on top of the enclosure, it is an ideal solution for situations where door or side panel space is limited.
Temperature limits outside is +20°C to +50°C
Galvanized steel construction
相關連結
- nVent HOFFMAN DEK20 Series 2050 460V 415 mm 401mm 572 mm
- nVent HOFFMAN DEK20 Series 2050 400V 415 mm 401mm 572 mm
- nVent HOFFMAN DEK20 Series 2050 230V 415 mm 401mm 572 mm
- nVent HOFFMAN DEK12 Series 1150 230V 415 mm 401mm 572 mm
- nVent HOFFMAN DEK15 Series 1550 230V 415 mm 401mm 572 mm
- nVent HOFFMAN EMO80 Series 7950 460V 2 m 600mm 387 mm
- nVent HOFFMAN DEK30 Series 2900 460V 496 mm 492mm 784 mm
- nVent HOFFMAN DEK40 Series 3850 460V 496 mm 492mm 784 mm