nVent HOFFMAN DEK08 Series, 570 m³/h Air Conditioning Unit, 820 230V 339 mm 341mm 600 mm

小計(1 件)*

TWD114,650.00

(不含稅)

TWD120,382.50

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月17日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD114,650.00

* 參考價格

RS庫存編號:
171-406
製造零件編號:
DEK08BTU9
製造商:
nVent HOFFMAN
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

nVent HOFFMAN

Maximum Cooling Power

820

Product Type

Air Conditioning Unit

Air Flow

570m³/h

Noise Level

65dB

Mount Type

Roof

Power Consumption

520W

IP Rating

IP54

Maximum Supply Voltage

230V

Min Temperature Setting

20°C

Certification

CE, UL

Material

Galvanised Steel

Maximum Temperature Setting

50°C

Type of installation

Roof

Height

339mm

Weight

23kg

Standards/Approvals

CE, UL

Width

341mm

Series

DEK08

Depth

600mm

Cooler Type

Roof Connected

Frequency

60Hz

Nominal Current

3.5A

Cooling Capacity

680W

豁免

COO (Country of Origin):
IT
The nVent Hoffman Roof Cooling Unit offers an IP54 protection degree and is designed to provide efficient cooling for either a single enclosure or an entire assembly, based on cooling needs and energy consumption preferences. Installed on top of the enclosure, it is an ideal solution for situations where door or side panel space is limited.

Temperature limits outside is +20°C to +50°C

Stainless steel construction

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。