ABB Grey Plastic MEP6 Control Station Enclosure - 6 Hole 22.5 mm Diameter
- RS庫存編號:
- 237-3045
- 製造零件編號:
- 1SFA611816R1000 MEP6-0
- 製造商:
- ABB
小計(1 件)*
TWD2,818.00
(不含稅)
TWD2,958.90
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 10 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,818.00 |
* 參考價格
- RS庫存編號:
- 237-3045
- 製造零件編號:
- 1SFA611816R1000 MEP6-0
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Series | MEP6 | |
| Product Type | Control Station Enclosure | |
| Cutout Diameter | 22.5mm | |
| Number of Cutouts | 6 | |
| Enclosure Colour | Grey | |
| Enclosure Material | Plastic | |
| Length | 80mm | |
| Width | 301mm | |
| Depth | 75mm | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Series MEP6 | ||
Product Type Control Station Enclosure | ||
Cutout Diameter 22.5mm | ||
Number of Cutouts 6 | ||
Enclosure Colour Grey | ||
Enclosure Material Plastic | ||
Length 80mm | ||
Width 301mm | ||
Depth 75mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- BG
The ABB MEP6 is the enclosure for compact switch. The colour of the enclosure is the grey and the material used for the enclosure is the plastic.
Degree of protection is the IP66
相關連結
- ABB Grey Plastic CEP1 Control Station Enclosure - 1 Hole 22.5 mm Diameter
- Lovato Electric Yellow Plastic LPZM Empty Control Station - 2 Hole 22.5 mm Diameter
- Siemens Grey Plastic 3SU1801 Control Station Enclosure - 22 mm Diameter
- RS PRO Grey Plastic Control Station Enclosure - 5 Hole 22 mm Diameter
- RS PRO Grey Plastic Control Station Enclosure - 6 Hole 22 mm Diameter
- RS PRO Grey Plastic Control Station Enclosure - 3 Hole 22 mm Diameter
- RS PRO Grey Plastic Control Station Enclosure - 4 Hole 22 mm Diameter
- Schneider Electric White Plastic Harmony Control Station Enclosure - 1 Hole 22 mm Diameter