ABB GJL121 Contactor, 24V Coil, 3-Pole, 20 A, 4 kW 24V, 4 NO, 250 V dc, 690V ac

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 包,共 10 件)*

TWD33,303.00

(不含稅)

TWD34,968.20

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年10月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
10 +TWD3,330.30TWD33,303.00

* 參考價格

RS庫存編號:
253-4775
製造零件編號:
GJL1213009R8101
製造商:
ABB
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ABB

Product Type

Contactor

Coil Voltage

24V

Number of Poles

3

Contact Voltage

250V dc, 690V dc

Contact Current

20A

Power Rating

4kW

Series

GJL121

Function

Control Unit

Mount Type

DIN Rail

Normal State Configuration

4 NO

Auxiliary Contact Configuration

1 NO/0 NC

Number of Auxiliary Contacts

1

Terminal Type

Solder Pin

Minimum Operating Temperature

-20°C

Control Circuit Voltage Uc

24V

Contactor Application

Control Unit

Operational Current Ie

12A

Maximum Operating Temperature

55°C

Standards/Approvals

IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1

Width

47.5mm

Length

47.7mm

Depth

47.7mm

Pole and Throw Configuration

3P

COO (Country of Origin):
DE

ABB GJL121 Series Contactor, 24V Control Circuit Voltage, 12A Operational Current - GJL1213009R8101


This contractor is a Compact switching device designed to control three-phase loads in industrial, residential and commercial environments. It operates with a low-voltage control circuit to switch motor and general-purpose circuits, providing a miniaturised solution for panel-mounted DIN rail installations where space and dependable switching of AC or DC supplies are required.

Features and Benefits:


• 24V Coil voltage enables low-voltage control circuit compatibility
• 12A operational current supports moderate load switching
• 3P configuration permits three-pole load interruption
• 4kW power rating suits small motor and equipment drives
• 690V AC/250V DC contact rating handles a wide voltage range
• 1NO auxiliary contact offers straightforward signalling or interlock

Applications


• Suitable for motor starter panels in light industrial automation
• Ideal for control panels in domestic energy management systems
• Used with HVAC units for switching compressors and fans
• Can be used for machine control in small production lines
• Used for switching resistive and inductive loads in commercial buildings

What mounting option is provided for panel installation?


It mounts on a DIN rail for Rapid assembly and modular panel layouts.

How are electrical connections configured at the device?


Power contacts are three poles with solder pin terminals for PCB or wiring saddle adaptions.

What environmental temperature range can be expected during operation?


The device is rated to operate between -20°C and 55°C for typical indoor installations.

What standards govern its design and safety characteristics?


It conforms to IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1 and the corresponding UL equivalents.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。