ABB ESB20 Contactor, 24V Coil, 2-Pole, 20 A, 1.3 kW 24V, 2 NO, 250V
- RS庫存編號:
- 211-1479
- 製造零件編號:
- 1SBE121111R0120
- 製造商:
- ABB
小計(1 件)*
TWD1,838.00
(不含稅)
TWD1,929.90
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 84 件準備從其他地點送貨
- 加上 27 件從 2026年10月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,838.00 |
* 參考價格
- RS庫存編號:
- 211-1479
- 製造零件編號:
- 1SBE121111R0120
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 2 | |
| Contact Voltage | 250V | |
| Contact Current | 20A | |
| Power Rating | 1.3kW | |
| Series | ESB20 | |
| Function | Safety | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 9A | |
| Maximum Operating Temperature | 55°C | |
| Width | 18mm | |
| Standards/Approvals | EN, IEC, UL | |
| Length | 65mm | |
| Depth | 65mm | |
| Pole and Throw Configuration | 2 | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 2 | ||
Contact Voltage 250V | ||
Contact Current 20A | ||
Power Rating 1.3kW | ||
Series ESB20 | ||
Function Safety | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 9A | ||
Maximum Operating Temperature 55°C | ||
Width 18mm | ||
Standards/Approvals EN, IEC, UL | ||
Length 65mm | ||
Depth 65mm | ||
Pole and Throw Configuration 2 | ||
- COO (Country of Origin):
- BG
ABB 2-Pole Safety Installation Contactor, 1.3kW Power Rating, 24V Coil Voltage - 1SBE121111R0120
Use this installation contactor from ABB for switching and control applications in domestic and commercial environments. Its rated operational voltage of 250V AC or 220V DC makes it suitable for use in high-power applications. The unit accommodates both rigid and flexible connectors with ferrules for enhanced versatility. Thanks to its slim shape with dimensions of 65 (length) x 18 (width) x 85mm (height), it's easy to slot in alongside other components in your cabinet.
Features & Benefits
• IP20 (ingress protection) rating means it's touch-proof and protected against objects larger than 12mm in size
• Hum-free operation makes it suitable for use in quiet spaces
• Convenient status indicator on the front for ease of monitoring
• Wide operating temperature range of -25°C to +55°C for use in demanding environments
• Controls single loads up to 20A for use in heavy-duty applications
Applications
• Lighting control systems
• Residential properties
• Heating, ventilation and air conditioning (HVAC) systems
How long will this contactor last?
This installation contactor has a long service life of approximately 1,000,000 mechanical cycles and 150,000 electrical cycles, so you can be sure of long-lasting performance.
相關連結
- EOZ Push Button Switch Panel Mount SPST 250V ac, IP65
- Festo Compressed Air Pipe Blue Polyurethane 6mm x 50m PUN Series, 159664
- Vishay LH1511BT Series Solid State Relay PCB Mount, 200 V ac/dc Load
- Portescap Brushless DC Motor 15 V dc 9300 rpm, 3mm Shaft Diameter
- Amphenol Industrial Pin Contacts Screw
- Fluke 179 Handheld Digital Multimeter 10A ac Max 1000V ac Max
- Honeywell Amplified Airflow Sensor AWM3000 Series
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Output 2 Relay 110 → 240 V