ABB LW Terminal for use with AF190 to AF205 Series
- RS庫存編號:
- 800-7327
- 製造零件編號:
- 1SFN074807R1000 LW205
- 製造商:
- ABB
小計(1 件)*
TWD3,126.00
(不含稅)
TWD3,282.30
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年11月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD3,126.00 |
* 參考價格
- RS庫存編號:
- 800-7327
- 製造零件編號:
- 1SFN074807R1000 LW205
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Product Type | Terminal | |
| Accessory Type | Terminal Enlargement | |
| For Use With | AF190 to AF205 Series | |
| Standards/Approvals | No | |
| Series | LW | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Product Type Terminal | ||
Accessory Type Terminal Enlargement | ||
For Use With AF190 to AF205 Series | ||
Standards/Approvals No | ||
Series LW | ||
不適用
- COO (Country of Origin):
- SE
Accessories
This range of accessories includes mechanical interlock units, terminal shrouds, terminal enlargments and connection sets
相關連結
- EOZ Push Button Switch Panel Mount SPST 250V ac, IP65
- Festo Compressed Air Pipe Blue Polyurethane 6mm x 50m PUN Series, 159664
- Vishay LH1511BT Series Solid State Relay PCB Mount, 200 V ac/dc Load
- Portescap Brushless DC Motor 15 V dc 9300 rpm, 3mm Shaft Diameter
- Amphenol Industrial Pin Contacts Screw
- Fluke 179 Handheld Digital Multimeter 10A ac Max 1000V ac Max
- Honeywell Amplified Airflow Sensor AWM3000 Series
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Output 2 Relay 110 → 240 V