ABB 20 Configured for Split Load Steel Consumer Unit, 100A, BS EN 60439-3, BS EN 60898, BS EN 61009 IP30 Housemaster
- RS庫存編號:
- 454-000
- 製造零件編號:
- 1SKB122142C6001 HS RC 20C
- 製造商:
- ABB
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
TWD11,627.00
(不含稅)
TWD12,208.35
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2027年1月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD11,627.00 |
* 參考價格
- RS庫存編號:
- 454-000
- 製造零件編號:
- 1SKB122142C6001 HS RC 20C
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Series | Housemaster | |
| Product Type | Consumer Unit | |
| Range | Housemaster | |
| Configured for Split Load | Yes | |
| Number of Ways | 20 | |
| Split Load Configuration | Split Load | |
| Current Rating | 100A | |
| Colour | Grey | |
| Housing Material | Steel | |
| Standards/Approvals | BS EN 60439-3, BS EN 60898, BS EN 61009 | |
| IP Rating | IP30 | |
| Width | 440mm | |
| Depth | 110mm | |
| Length | 256mm | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Series Housemaster | ||
Product Type Consumer Unit | ||
Range Housemaster | ||
Configured for Split Load Yes | ||
Number of Ways 20 | ||
Split Load Configuration Split Load | ||
Current Rating 100A | ||
Colour Grey | ||
Housing Material Steel | ||
Standards/Approvals BS EN 60439-3, BS EN 60898, BS EN 61009 | ||
IP Rating IP30 | ||
Width 440mm | ||
Depth 110mm | ||
Length 256mm | ||
- COO (Country of Origin):
- EG
Consumer Units with RCD Incomer
Steel enclosure to BS EN 60439-3
Colour RAL 7035
Supplied factory fitted with RCDs
Complete with shrouded busbar, terminal bars and installation instructions
Hinged padlockable door (Padlock not supplied)
Metal Consumer Units
相關連結
- ABB 16 Configured for Split Load Steel Consumer Unit BS EN 61009 BS EN 60898 IP30 Housemaster
- Legrand Steel Consumer Unit NFC 20-015 EN 60529 NF EN 50102 IEC
- ABB 12 Plastic Consumer Unit IEC 60670, EN 60439-3 IP65 MISTRAL65
- ABB 4 Plastic Consumer Unit IEC 60670, EN 60439-3 IP65 MISTRAL65
- ABB 72 Plastic Consumer Unit IEC 60670, EN 60439-3 IP65 MISTRAL65
- Legrand Chassis Mount Transformer EN 61131-2 IEC EN 61558-2-4, EN 60439-1
- MK Electric 13A 1 Gang Switched Fused Spur BS EN 60669-1:1999 BS 4573:1970 NF
- ABB 4 Steel Consumer Unit, 100A IP30 Housemaster