RS Better World

Schneider Electric 6 Metal Consumer Unit, 100A, IK05, BS EN 61439-3, REACH, IP3X, BS 7671:Amendment 3, IPXX IP3X, IPXX

小計(1 件)*

TWD4,018.00

(不含稅)

TWD4,218.90

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 8 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD4,018.00

* 參考價格

我們的 Better World 產品系列可讓您輕鬆選擇值得信賴的環保產品。

瞭解有關RS Better World產品的更多資訊

RS庫存編號:
207-158
製造零件編號:
EZ9E6MCU
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Series

EZ9E6

Product Type

Consumer Unit

Range

Easy9

Number of Ways

6

Current Rating

100A

Voltage

240V

Colour

White

Housing Material

Metal

Standards/Approvals

IK05, BS EN 61439-3, REACH, IP3X, BS 7671:Amendment 3, IPXX

IP Rating

IP3X, IPXX

Better World Product

Yes

Better World Claim

Designed for Disassembly

豁免

COO (Country of Origin):
GB
The Schneider Electric Empty consumer unit offers versatile installation options, allowing for both surface and flush mounting. Its enclosure can be modified on site to accommodate various split load configurations, making it suitable for mainstream applications with a single unit. Featuring a rigid metal DIN rail, the design minimizes flexing and enhances cabling flexibility. The secure busbar guard requires a tool for removal, adding an extra layer of safety.

RoHS compliant

Mercury free

Toxic heavy metal free

Reach free of SVHC

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。