RS PRO, 500 mm, RG316 Coaxial Coaxial Cable 50 Ω, Brown, Terminated

可享批量折扣
查看批量定價選項

小計(1 件)*

TWD1,346.00

(不含稅)

TWD1,413.30

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 51 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 9TWD1,346.00
10 +TWD1,107.00

* 參考價格

RS庫存編號:
283-4817
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Terminated/Unterminated

Terminated

Product Type

Coaxial Cable

Coaxial Type

RG316

Outside Diameter

2.5mm

Characteristic Impedance

50Ω

Conductor Type

Stranded

Cable Length

500mm

Standards/Approvals

CE / CSA / UL, RoHS3

Jacket Colour

Brown

Conductor Material

Silver Plated Copper Clad Steel

Core Strands

7 x 170 μm

Number of Strands

7

Size of Strands

170μm

Series

RS PRO

Jacket Material

Fluorinated Ethylene Propylene

COO (Country of Origin):
GB

RS PRO 500mm SMA Plug to SMA Plug Coax Cable (50 Ω)


A 500mm RG316 coax cable terminated in a SMA to SMA (Sub-miniature A) plug providing a high quality connection in areas with limited space or as a pairing cable with cable extensions.

The SMA coax cable features a Fluorinated Ethylene Propylene (FEP) sheath offering excellent wear resistance with strain relief protecting against breaks and splits.

Featuring a Silver plated Copper clad Steel central pin for a highly stable and reliable connection the coaxial cable is ideal for industrial applications enabling high speed data transfer between devices.

Features and Benefits


500mm coaxial cable assembly

SMA to SMA

Plug to plug

Male connection

RG316 coax cable

50 Ω impedance

FEP sheath

PTFE dielectric

2.5mm cable diameter

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。