Pomona 2249 Series Coaxial Cable Male BNC to Male BNC, 3.05 m 50 Ω

小計(1 件)*

TWD1,508.00

(不含稅)

TWD1,583.40

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年11月30日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD1,508.00

* 參考價格

RS庫存編號:
221-8215
Distrelec 貨號:
301-79-962
製造零件編號:
2249-C-120
製造商:
Pomona
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Pomona

Connector Type A

BNC

Product Type

Coaxial Cable

Connector Type B

BNC

Connector Gender A

Male

Connector Gender B

Male

Characteristic Impedance

50Ω

Cable Length

3.05m

Jacket Colour

Black

Standards/Approvals

CE

Series

2249

Jacket Material

Polyvinyl Chloride

COO (Country of Origin):
US
The Pomona Cable Assembly with BNC (M) on Each End, The molded strain relief is directly bonded to the cable jacket for superior strength and durability. PTFE insulation and nickel tarnish resistant outer shells used in the BNC connector provide long life and reliability.

Gold-plated centre contacts assure the most noise free

connection possible

The connectors and cable are impedance matched

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。