TE Connectivity N Type Series, 1.5 m, RG213 Coaxial Coaxial Cable 50 Ω, Black, Terminated

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 袋,共 50 件)*

TWD96,780.00

(不含稅)

TWD101,619.00

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 50 件從 2026年12月03日 起裝運發貨
  • 加上 50 件從 2027年3月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每袋*
50 - 50TWD1,935.60TWD96,780.00
100 - 150TWD1,893.00TWD94,650.00
200 +TWD1,852.30TWD92,615.00

* 參考價格

RS庫存編號:
164-1489
製造零件編號:
1337803-4
製造商:
TE Connectivity
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TE Connectivity

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

RG213

Characteristic Impedance

50Ω

Minimum Operating Temperature

-65°C

Conductor Type

Solid

Cable Length

1.5m

Maximum Operating Temperature

165°C

Standards/Approvals

RoHS

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Series

N Type

TE Connectivity 50 Ohm N Series RF Coaxial Cable Assembly - N Straight Plug to N Straight Plug


50 Ohm N Series RF coaxial N straight plug to N straight plug cable assemblies for use with various coaxial cable types. These 50 Ohm N series RF coaxial N straight plug to N straight plug cable assemblies are available in various cable lengths.

Part numbers 1337801-x and 1337803-x have a nickel plated body and gold centre contact.

Part numbers 1337802-x have a silver plated body and silver plated contact

TE Connectivity


Connectors with PTFE insulators and silicone rubber gaskets.

Cable assemblies in various length and connector termination

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。