ABB 250V dc Shunt Trip for use with Tmax XT3, Tmax XT4, Tmax XT1, Tmax XT2
- RS庫存編號:
- 831-9197
- 製造零件編號:
- 1SDA066325R1
- 製造商:
- ABB
小計(1 件)*
TWD3,647.00
(不含稅)
TWD3,829.35
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 11 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD3,647.00 |
* 參考價格
- RS庫存編號:
- 831-9197
- 製造零件編號:
- 1SDA066325R1
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Product Type | Shunt Trip | |
| Range | SACE Tmax XT | |
| Series | SOR-C XT1-XT4 | |
| For Use With | Tmax XT3, Tmax XT4, Tmax XT1, Tmax XT2 | |
| Standards/Approvals | No | |
| Control Voltage | 250V dc | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Product Type Shunt Trip | ||
Range SACE Tmax XT | ||
Series SOR-C XT1-XT4 | ||
For Use With Tmax XT3, Tmax XT4, Tmax XT1, Tmax XT2 | ||
Standards/Approvals No | ||
Control Voltage 250V dc | ||
ABB Shunt Trip, 0.12kg Weight, Moulded Case - SOR-C XT1-XT4 Series - 1SDA066325R1
Stay in control of electrical safety with this shunt trip from ABB. You can use it with the TMAX range of MCBs to shut down the power to your system in the event of an electrical fault. Applying a voltage to the shunt will immediately trip the attached MCB, isolating downstream components and protecting them from damage. Rated control voltages of 220 to 240V AC and 220 to 250V DC make this a suitable option for use with the UK mains supply.
Features & Benefits
• Light weight of 124g minimises mechanical strain on your system
• Moulded case shields internal components from contamination to keep the shunt trip operating smoothly
Applications
• HVAC systems
• Air compressors
• Packaging plants
Why would I need a shunt trip?
Shunt trips enable remote or automatic interruption of electrical circuits in critical situations, giving you centralised control of the electrical safety of your system. They're crucial in circuit protection for generators and power distribution systems as they're a quick way to isolate faults, prevent damage and enhance overall electrical system safety and reliability. You can also use a shunt trip to shut down machinery in emergencies or as part of routine maintenance procedures.
相關連結
- ABB 30V ac/dc Shunt Trip Shunt Trip for use with Tmax XT4 Tmax XT2, Tmax XT1
- ABB 250V dc DIN Rail Shunt Trip for use with Tmax XT3 Tmax XT4, Tmax XT1
- ABB 30V DIN Rail Shunt Trip for use with Tmax XT3 Tmax XT1, Tmax XT2
- ABB Undervoltage Release Circuit Trip for use with XT3 XT4 Circuit Breakers
- ABB SACE Undervoltage Release for use with XT1 XT3, XT4 Circuit Breakers
- ABB Tmax XT Shunt Opening Release for use with XT1-XT4
- ABB UVD Electronic Time Delay for use with T1 T2 T5 XT1 XT4, XT2
- ABB UVD Electronic Time Delay for use with XT1 T6 XT2 T2 XT4, T4