ABB 230V ac DIN Rail Isolator Circuit Trip for use with Commanding Loads
- RS庫存編號:
- 186-3451
- 製造零件編號:
- 2CDE281001R0016
- 製造商:
- ABB
小計(1 件)*
TWD773.00
(不含稅)
TWD811.65
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 2 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD773.00 |
* 參考價格
- RS庫存編號:
- 186-3451
- 製造零件編號:
- 2CDE281001R0016
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Range | E200 | |
| Current Rating | 16A | |
| Product Type | Circuit Trip | |
| Series | E201 | |
| For Use With | Commanding Loads | |
| Sub Type | Isolator | |
| Mount Type | DIN Rail | |
| Standards/Approvals | IEC/EN 60947-3 | |
| Control Voltage | 230V ac | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Range E200 | ||
Current Rating 16A | ||
Product Type Circuit Trip | ||
Series E201 | ||
For Use With Commanding Loads | ||
Sub Type Isolator | ||
Mount Type DIN Rail | ||
Standards/Approvals IEC/EN 60947-3 | ||
Control Voltage 230V ac | ||
These devices are suitable for commanding loads. Fast removal without dismantling of the busbar. Captive screws with recessed/slotted head. Pozidrive size 2. Add-on of up to 3 auxiliary contact S2C-H6R possible Integrated lay-on edge for labeling system ILS. Locking device as accessories for unauthorized ON/OFF.
相關連結
- ABB 400V ac DIN Rail Isolator Circuit Trip for use with Commanding Loads
- ABB Isolator Circuit Trip for use with Commanding Load
- ABB Switch Switch Disconnector Circuit Trip for use with Commanding Load
- Siemens 230V ac DIN Rail Circuit Trip Circuit Trip
- Dold 230V DIN Rail Remote Switch Circuit Trip
- Dold 230V DIN Rail Control Station Switch Circuit Trip
- ABB 250V DIN Rail Changeover Switch Circuit Trip
- ABB 130V DIN Rail Circuit Trip for use with S800