Schneider Electric Fixed Circuit Breaker Accessory for use with Compact NS1600b
- RS庫存編號:
- 654-625
- 製造零件編號:
- C320N3FM
- 製造商:
- Schneider Electric
小計(1 件)*
TWD597,020.00
(不含稅)
TWD626,871.00
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD597,020.00 |
* 參考價格
- RS庫存編號:
- 654-625
- 製造零件編號:
- C320N3FM
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Range | ComPact | |
| Product Type | Circuit Breaker Accessory | |
| Series | C320 | |
| For Use With | Compact NS1600b | |
| Mount Type | Fixed | |
| Standards/Approvals | IEC 60947-2, RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Range ComPact | ||
Product Type Circuit Breaker Accessory | ||
Series C320 | ||
For Use With Compact NS1600b | ||
Mount Type Fixed | ||
Standards/Approvals IEC 60947-2, RoHS | ||
- COO (Country of Origin):
- SE
The Schneider Electric Circuit breaker frame offers robust protection and distribution capabilities for high-power applications. Designed for manual operation, it accommodates a rated current of 3200 A at 50°C, making it ideal for demanding environments. With its compact form factor and fixed mounting mode, this product is tailored for seamless integration into electrical systems. The frame also features compliance with IEC 60947-2 standards, ensuring reliability and safety in operation. With an impressive breaking capacity and insulation rating, it guarantees both longevity and effectiveness in safeguarding circuits against overload and short-circuit conditions.
Offers a rated ultimate short-circuit breaking capacity of up to 85 kA for dependable protection
Designed for 3 poles, ensuring compatibility with various distribution setups
Rated insulation voltage of 800 V AC enhances reliability in electrical distribution
Integration of instant protection rated at 130 kA for enhanced safety
Mechanical durability rated for 5000 cycles, demonstrating long-lasting performance
Electrical durability ensures operation during 1000 cycles at rated AC voltage
Designed with a pollution degree of 3, suitable for various environmental conditions
IP40 protection rating provides resilience against dust and foreign objects
Accommodates ambient temperatures from -25°C to 70°C for versatile application
Originally encapsulated for easy installation with backplate mount support
相關連結
- Schneider Electric Fixed Circuit Breaker Accessory for use with Compact NS1600b
- Schneider Electric Adapter for use with ComPact NS1600b To 3200 Circuit Breaker, ComPact NS1600b To 3200 Switch
- Schneider Electric Fixed Circuit Breaker Accessory for use with ComPact NSX250
- Schneider Electric Fixed Circuit Breaker Accessory for use with ComPact NSX630
- Schneider Electric ComPacT Mounting Accessory for use with ComPacT NS1600b...3200 new generation
- Schneider Electric Connection Adapter for use with Fixed ComPact NS1600b to NS3200
- Schneider Electric ComPacT NSX Circuit Breaker Accessory 2-Pole 250A, Fixed
- Schneider Electric ComPacT NSX Circuit Breaker Accessory