Schneider Electric Fixed Circuit Breaker Accessory for use with ComPact NSX250
- RS庫存編號:
- 654-148
- 製造零件編號:
- C253MG250
- 製造商:
- Schneider Electric
小計(1 件)*
TWD12,200.00
(不含稅)
TWD12,810.00
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD12,200.00 |
* 參考價格
- RS庫存編號:
- 654-148
- 製造零件編號:
- C253MG250
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Circuit Breaker Accessory | |
| Range | ComPact | |
| Series | C253 | |
| For Use With | ComPact NSX250 | |
| Mount Type | Fixed | |
| Standards/Approvals | RoHS, IEC 60947-2 | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Circuit Breaker Accessory | ||
Range ComPact | ||
Series C253 | ||
For Use With ComPact NSX250 | ||
Mount Type Fixed | ||
Standards/Approvals RoHS, IEC 60947-2 | ||
- COO (Country of Origin):
- CN
The Schneider Electric Trip unit serves as a critical component for circuit breakers, designed specifically for thermal-magnetic applications. This advanced unit supports ratings of up to 250 A at 40 °C, delivering reliable overload and short-circuit protection. The trip unit is adept for generators, ensuring optimal performance across multiple connections with its compatibility for both AC and DC networks. With features like adjustable long-time pick-up settings and fixed instantaneous protection, it offers tailored protection to suit various operational demands, making it an essential choice for modern electrical systems.
Utilises thermal-magnetic technology for robust performance
Compatible with both 690 V AC and 750 V DC operational voltage
Features adjustable long-time pick-up settings for enhanced flexibility
Includes a fixed long-time protection delay to ensure safety
Instantaneous protection pick-up set at 520 A for rapid response
IP40 protection rating, ensuring durability against environmental factors
Operates effectively in a wide ambient temperature range of -25 to 70 °C
Complies with EN/IEC standards for reliable electrical safety
Environmentally conscious, adhering to EU RoHS directives
相關連結
- Schneider Electric Circuit Breaker Accessory for use with NSX250, NSX160
- Schneider Electric 550V Circuit Trip for use with ComPacT NSX250 Circuit Breaker
- Schneider Electric 440V Fixed Circuit Trip Circuit Trip for use with ComPacT New Generation NSX250
- Schneider Electric Fixed Circuit Breaker Accessory for use with Compact NS1600b
- Schneider Electric Fixed Circuit Breaker Accessory for use with ComPact NSX630
- Schneider Electric ComPacT NSX Circuit Breaker Accessory 2-Pole 250A, Fixed
- Schneider Electric ComPacT NSX Circuit Breaker Accessory
- Schneider Electric 440V Circuit Breaker Accessory for use with ComPact NSX630