ABB Shunt Trip for use with S200UP, S200U
- RS庫存編號:
- 203-069
- 製造零件編號:
- 2CDS200908R0001
- 製造商:
- ABB
小計(1 件)*
TWD10,127.00
(不含稅)
TWD10,633.35
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD10,127.00 |
* 參考價格
- RS庫存編號:
- 203-069
- 製造零件編號:
- 2CDS200908R0001
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Range | S 200 U, S 200 UP | |
| Product Type | Shunt Trip | |
| Series | S2C | |
| For Use With | S200UP, S200U | |
| Standards/Approvals | RoHS, CSA 22.2 No. 5 UL 489 | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Range S 200 U, S 200 UP | ||
Product Type Shunt Trip | ||
Series S2C | ||
For Use With S200UP, S200U | ||
Standards/Approvals RoHS, CSA 22.2 No. 5 UL 489 | ||
- COO (Country of Origin):
- DE
The ABB Shunt trip is designed to enhance the functionality of miniature circuit breakers, providing a reliable solution for remote opening control. The product not only supports the S200U and S200UP ranges but also exemplifies quality with a robust construction that meets modern compliance requirements. Its unique capability allows for efficient management of electrical systems, making it an essential component for any power distribution setup. With advanced features tailored to meet the evolving needs of users, the shunt trip is engineered to optimise performance and ensure peace of mind in critical operations.
Meets crucial international standards including CSA and UL certifications
Lightweight design simplifies installation and reduces added bulk
Constructed to comply with EU RoHS directives for environmental safety
Provides peace of mind with robust material compliance and REACH declarations
Offers efficient power loss performance, ensuring cost-effective operation
相關連結
- ABB Shunt Trip for use with S200UP, S200U
- ABB Cover for use with S200UP, S200U
- ABB 240V Shunt Trip for use with Manual Motor Starter
- ABB 24V Shunt Trip for use with Manual Motor Starter
- ABB 30V ac/dc Shunt Trip Shunt Trip for use with Tmax XT4 Tmax XT2, Tmax XT1
- Legrand 48V Shunt Release Shunt Trip for use with DX³
- Schneider Electric Shunt Trip Shunt Trip for use with MasterPact NT ComPact NS630b to 1600, ComPact
- Siemens 20V ac, 24 V ac Snap-On Shunt Trip Shunt Trip for use with 3RV2 Series Circuit Breakers