Phoenix Contact 10 Piece Steel Gouge Multitool, 30 mm Length, 3 mm Blade Width

小計(1 包,共 10 件)*

TWD14,828.00

(不含稅)

TWD15,569.40

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年11月02日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
每包
每單位*
1 +TWD14,828.00TWD1,482.80

* 參考價格

RS庫存編號:
557-927
製造零件編號:
5061879
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Blade Width

3mm

Product Type

Multitool

Blade Material

Steel

Number of Pieces

10

Chisel Type

Gouge

Length

30mm

Standards/Approvals

EU RoHS

豁免

COO (Country of Origin):
DE
The Phoenix Contact fully hard metal chisel is engineered for precision and durability, making it an ideal tool for various cutting tasks. With a 1 mm cutting width, it enables intricate work with ease. Its robust construction from steel ensures longevity while maintaining performance, rendering it perfect for both professional and DIY applications. Designed as a gouge, it boasts a compact length of 30 mm, allowing for nimble handling in tight spaces. The sleek silver finish not only enhances its aesthetic appeal but also signifies its high-quality material construction. Backed by reliable performance, the chisel is suitable for users seeking a dependable cutting solution without compromise. This product fits perfectly into the toolkit of craftspeople looking for reliability and efficiency in their work.

Durable steel construction enhances longevity and maintains cutting efficacy

Compact design allows for precise work in confined spaces

The silver colour indicates the premium quality of the tool

Lightweight at 4.8 g for easy handling over extended periods

Single cutting edge is tailored for precision and clean cuts

Manufactured in Germany, ensuring adherence to high-quality standards

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。