Phoenix Contact 1 Piece Steel Straight Chisel, 30 mm Length, 3 mm Blade Width

小計(1 包,共 10 件)*

TWD14,828.00

(不含稅)

TWD15,569.40

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年10月30日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
每包
每單位*
1 +TWD14,828.00TWD1,482.80

* 參考價格

RS庫存編號:
556-381
製造零件編號:
5066560
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Blade Width

3mm

Product Type

Chisel

Blade Material

Steel

Number of Pieces

1

Chisel Type

Straight

Length

30mm

Standards/Approvals

EU RoHS

豁免

COO (Country of Origin):
DE
The Phoenix Contact Fully hard metal chisel is engineered for precision and durability, making it an essential tool for professionals in various applications. With a cutting width of 3.0 mm, it provides an exceptional level of control and is perfect for detailed work. Crafted from high quality steel, it ensures longevity and reliable performance across demanding tasks. Ideal for craftsmen and DIY enthusiasts alike, this chisel stands out with its single cutting edge designed for effective material removal. Its compact dimensions, including a length of 30 mm, allow seamless use in tight spaces while maintaining superior performance. The meticulous construction of this product guarantees that it can withstand the rigours of professional environments, delivering consistency with every cut.

Engineered for high precision in cutting applications

Durable steel construction ensures longevity

Single cutting edge design enhances control and efficiency

Compact size facilitates access in confined areas

Optimised for both professional and DIY usage

Easily stored and transported making it a versatile tool

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。